Microchip PIC16F84A-04/SS

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Programmable I/O13
Number of Timers/Counters1
Operating Supply Voltage5 V
PackagingBulk
RAM Size68 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F84A-04/SS.

Master Electronics
Datasheet88 pages22 years ago
Newark
Datasheet90 pages11 years ago
X-ON
Datasheet90 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.15
$ 5.863
$ 5.863
Stock
50,467
226,506
226,506
Authorized Distributors
6
8
8
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
-
13
13
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
4 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F84A-04/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16F84A-04/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz SSOP20
Product Range:pic16 Microcontrollers; Cpu Speed:4Mhz; Program Memory Size:1.75Kb; Ram Memory Size:68Byte; No. Of Pins:18Pins; Mcu Case Style:ssop; No. Of I/o S:13I/o S; Embedded Interface Type:-; Supply Voltage Min:4V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F84A-04/SS.
  • PIC16F84A04-SS
  • PIC16F84A04/SS
  • PIC16F84A04SS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Programmable I/O13
Number of Timers/Counters1
Operating Supply Voltage5 V
PackagingBulk
RAM Size68 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F84A-04/SS.

Master Electronics
Datasheet88 pages22 years ago
Newark
Datasheet90 pages11 years ago
X-ON
Datasheet90 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements