Microchip PIC16F84-04/SO

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins18
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation700 mW
Max Supply Voltage6 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage2 V
Number of Bits8
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters1
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size68 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height2.36 mm
Length11.73 mm
Width7.59 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F84-04/SO.

Electro Sonic
Datasheet125 pages24 years ago
Microchip
Datasheet128 pages11 years ago
X-ON
Datasheet125 pages6 years ago
Farnell
Datasheet108 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet88 pages22 years ago
iiiC
Datasheet688 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.21%

Alternate Parts

Price @ 1000
$ 5.79
$ 4.73
$ 4.73
Stock
388,681
400,089
400,089
Authorized Distributors
12
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
13
13
13
Interface
-
-
-
Memory Type
FLASH
FLASH, RAM
FLASH, RAM
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
2 V
4 V
4 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F84-04/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16F84-04/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube
Avnet Japan
PIC16F Series 1.75 kB Flash 68 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz SOIC18
PIC16F84-04/SO,8bit PIC Microcontroller,4MHz,1Kx14 words,64 B Flash,18-Pin SOIC | Microchip Technology Inc. PIC16F84-04/SO
MCU, 8BIT, 4MHZ, WSOIC-18; Product Range: PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 1.75KB; RAM Memory Size: 68Byte; No. of Pins: 18Pins; MCU Case Style: SOIC; No. of I/O's: 13I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F84-04-SO
  • PIC16F84-04/SO.
  • PIC16F84-04/SO..
  • PIC16F84-04SO

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins18
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation700 mW
Max Supply Voltage6 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage2 V
Number of Bits8
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters1
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size68 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height2.36 mm
Length11.73 mm
Width7.59 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F84-04/SO.

Electro Sonic
Datasheet125 pages24 years ago
Microchip
Datasheet128 pages11 years ago
X-ON
Datasheet125 pages6 years ago
Farnell
Datasheet108 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet88 pages22 years ago
iiiC
Datasheet688 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements