Microchip PIC16F819-I/SO

PIC16F Series 3.5 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density28 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current890 µA
Number of A/D Converters1
Number of ADC Channels5
Number of Bits8
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.39 mm
Length11.73 mm
Width7.59 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F819-I/SO.

Master Electronics
Datasheet176 pages19 years ago
LKR
Datasheet178 pages11 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
-3.39%

Alternate Parts

Price @ 1000
$ 3.17
$ 3.335
$ 3.335
Stock
508,134
321,515
321,515
Authorized Distributors
13
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
16
16
16
Interface
I2C, SPI, SSP
I2C, SPI, SSP
I2C, SPI, SSP
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
4 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F819-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16F819-I/SO provided by its distributors.

PIC16F Series 3.5 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 18-Pin SOIC W Tube, Bulk
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W
MCU, 8BIT, PIC16, 20MHZ, SOIC-18; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:3.5KB; RAM
Microcontroller Operating temperature: -40...85 °C Power supply: 4...5.5 V No. of I/Os: 16 No. of timers: 3 Package: SO-18 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 3.5 KB RAM: 256 Byte SRAM: 256 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F819-I/SO.
  • PIC16F819-ISO
  • PIC16F819I/SO
  • PIC16F819ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density28 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current890 µA
Number of A/D Converters1
Number of ADC Channels5
Number of Bits8
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.39 mm
Length11.73 mm
Width7.59 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F819-I/SO.

Master Electronics
Datasheet176 pages19 years ago
LKR
Datasheet178 pages11 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements