Microchip PIC16F785-I/P

MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, DIP-20 | Microchip Technology Inc. PIC16F785-I/P
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Density28 kb
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeCMOS, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels14
Number of Bits8
Number of I2C Channels1
Number of I/Os17
Number of Programmable I/O17
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length26.92 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F785-I/P.

Electro Sonic
Datasheet206 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet184 pages18 years ago
Datasheet276 pages19 years ago
TME
Datasheet184 pages18 years ago
Mouser
Datasheet178 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-13.55%

Alternate Parts

Price @ 1000
$ 2.6
$ 2.833
Stock
278,121
54,281
Authorized Distributors
13
7
Case/Package
PDIP
PDIP
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
17
-
Interface
RS-232, USB
RS-232, USB
Memory Type
CMOS, FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F785-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F785-I/P provided by its distributors.

MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, DIP-20 | Microchip Technology Inc. PIC16F785-I/P
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Tube
MCU, 8BIT, PIC16, 20MHZ, DIP-20; Product Range:PIC16 Family PIC16F7XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:3.5KB; RAM
MCU, 8BIT, PIC16, 20MHZ, DIP-20; Product Range: PIC16 Family PIC16F7XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 18I/O's; Embedded Interface Type: -; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F7xx; Automotive Qualification Standard: AEC-Q100; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F; EEPROM Memory Size: 256Byte; Flash Memory Size: 3.5KB; IC Generic Number: 16F785; IC Temperature Range: Industrial; Logic Function Number: 16F785; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: 2 Operational Amplifiers, 2 Comparators, PWM (2-phase), 2 x 8-bit timer, 1 x 16-bit timer, 256bytes EEPROM, 128bytes SRAM; No. of ADC Inputs: 14; No. of Bits: 8bit; No. of PWM Channels: 2; No. of Timers: 3; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F785 - I/P
  • PIC16F785-I-P
  • PIC16F785-IP
  • PIC16F785I/P
  • PIC16F785IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Density28 kb
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeCMOS, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels14
Number of Bits8
Number of I2C Channels1
Number of I/Os17
Number of Programmable I/O17
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length26.92 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F785-I/P.

Electro Sonic
Datasheet206 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet184 pages18 years ago
Datasheet276 pages19 years ago
TME
Datasheet184 pages18 years ago
Mouser
Datasheet178 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements