Microchip PIC16F76T-I/SO

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SOIC-28, Product Range: PIC16 Microcontrollers, CPU Speed
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
RAM Size368 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F76T-I/SO.

SHENGYU ELECTRONICS
Datasheet174 pages22 years ago
Electro Sonic
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.84
$ 5.635
$ 5.635
Stock
3,013,000
3,480,227
3,480,227
Authorized Distributors
7
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI, UART, USART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F76T-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16F76T-I/SO provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SOIC-28, Product Range:PIC16 Microcontrollers, CPU Speed
14 KB Flash, 368 RAM, 22 I/O28 SOIC .300in T/R | Microchip Technology Inc. PIC16F76T-I/SO
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W T/R
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-28; Product Range:Pic16 Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:14Kb; No. Of Pins:28Pins; Ic Case/Package:Soic; No. Of I/O S:22I/O S Rohs Compliant: Yes |Microchip PIC16F76T-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F76T-ISO
  • PIC16F76T/I/SO
  • PIC16F76TI/SO
  • PIC16F76TISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
RAM Size368 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F76T-I/SO.

SHENGYU ELECTRONICS
Datasheet174 pages22 years ago
Electro Sonic
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements