Microchip PIC16F767-I/SS

14 KB Flash, 368 RAM, 25 I/O28 SSOP .209in TUBE | Microchip Technology Inc. PIC16F767-I/SS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels3
Number of Timers/Counters3
Operating Supply Voltage5 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size368 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F767-I/SS.

Newark
Datasheet276 pages19 years ago
Electro Sonic
Datasheet280 pages11 years ago
Datasheet174 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.538
$ 6.943
$ 6.943
Stock
112,338
61,267
61,267
Authorized Distributors
6
7
7
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
25
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F767-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16F767-I/SS provided by its distributors.

14 KB Flash, 368 RAM, 25 I/O28 SSOP .209in TUBE | Microchip Technology Inc. PIC16F767-I/SS
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SSOP Tube
IC, 8BIT MCU, PIC16F, 20MHZ, SSOP-28; Co; IC, 8BIT MCU, PIC16F, 20MHZ, SSOP-28; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:25; Program Memory Size:14KB; RAM Memory Size:368Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F767-I/SS.
  • PIC16F767-ISS
  • PIC16F767I/SS
  • PIC16F767ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels3
Number of Timers/Counters3
Operating Supply Voltage5 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size368 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F767-I/SS.

Newark
Datasheet276 pages19 years ago
Electro Sonic
Datasheet280 pages11 years ago
Datasheet174 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements