Microchip PIC16F753-E/ST

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency8 MHz
InterfaceUSB
Max Frequency8 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels8
Number of I/Os12
Number of Timers/Counters4
RAM Size128 B

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F753-E/ST.

Electro Sonic
Datasheet230 pages7 years ago
SHENGYU ELECTRONICS
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet231 pages10 years ago
Upverter
Datasheet231 pages10 years ago
Datasheet238 pages10 years ago

Inventory History

3 month trend:
-21.68%

Alternate Parts

Price @ 1000
$ 1.055
$ 0.972
$ 0.972
Stock
58,834
36,953
36,953
Authorized Distributors
8
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
20 MHz
20 MHz
Number of I/Os
12
12
12
Interface
USB
USB
USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
PWM
PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F753-E/ST.

Related Parts

Descriptions

Descriptions of Microchip PIC16F753-E/ST provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin TSSOP Tube
8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC
14-pin, 3.5KB Flash, 128B RAM, 10-bit ADC, 2 x CCP, Op Amp, 2.0V-5.5V
3.5Kb Flash, 128 Ram, 8Mhz Int. Osc, 9-Bit Dac 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip PIC16F753-E/ST
IC MCU 8BIT 3.5KB FLASH 14TSSOP
TSSOP-14 Pre-ordered MCUs ROHS
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F753-EST
  • PIC16F753E/ST
  • PIC16F753EST

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency8 MHz
InterfaceUSB
Max Frequency8 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels8
Number of I/Os12
Number of Timers/Counters4
RAM Size128 B

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F753-E/ST.

Electro Sonic
Datasheet230 pages7 years ago
SHENGYU ELECTRONICS
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet231 pages10 years ago
Upverter
Datasheet231 pages10 years ago
Datasheet238 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements