Microchip PIC16F74-I/P

7KB 4V~5.5V PIC 192Byte 20MHz FLASH 33 DIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current900 µA
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os33
Number of Programmable I/O33
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size192 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.06 mm
Length52.45 mm
Width14.22 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F74-I/P.

Farnell
Datasheet174 pages22 years ago
Jameco
Datasheet171 pages23 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
+37.50%

Alternate Parts

Price @ 1000
$ 5.62
$ 5.84
Stock
381,179
23,446
Authorized Distributors
12
7
Case/Package
PDIP
PDIP
Number of Pins
40
40
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
33
33
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
7 kB
7 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F74-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F74-I/P provided by its distributors.

7KB 4V~5.5V PIC 192Byte 20MHz FLASH 33 DIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP40
8bit PIC Microcontroller 20MHz 4Kx14 words Flash 40-Pin PDIP | Microchip Technology Inc. PIC16F74-I/P
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 40-Pin PDIP Tube
MCU, 8BIT, PIC16, 20MHZ, DIP-40; Product Range:PIC16 Family PIC16F7XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:7KB; RAM
Microcontroller Operating temperature: -40...85 °C Power supply: 4...5.5 V No. of I/Os: 33 No. of timers: 3 Bus width: 8 Bit Extras: PWM Package: DIL-40 ADC resolution: 8 bit Flash memory: 7 KB RAM: 192 Byte
IC, 8BIT FLASH MCU, 16F74, DIP40; Product Range: PIC16 Microcontrollers; RAM Memory Size: 192Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 20MHz; IC Generic Number: 16F74; IC Temperature Range: Industrial; Logic Function Number: 16F74; Memory Type: Flash; No. of Bits: 8bit; No. of Timers: 3; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Program Memory Size: 7 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16 F74-I/P
  • PIC16F74-I-P
  • PIC16F74-I/P.
  • PIC16F74-IP
  • PIC16F74I/P

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current900 µA
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os33
Number of Programmable I/O33
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size192 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.06 mm
Length52.45 mm
Width14.22 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F74-I/P.

Farnell
Datasheet174 pages22 years ago
Jameco
Datasheet171 pages23 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements