Microchip PIC16F737T-I/ML

PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Programmable I/O25
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PeripheralsPOR, PWM, WDT
RAM Size368 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F737T-I/ML.

Microchip
Datasheet276 pages19 years ago
Electro Sonic
Datasheet280 pages11 years ago
Datasheet174 pages22 years ago

Alternate Parts

Price @ 1000
$ 9.26
$ 5.91
$ 5.91
Stock
49,068
83,916
83,916
Authorized Distributors
7
9
9
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F737T-I/ML.

Descriptions

Descriptions of Microchip PIC16F737T-I/ML provided by its distributors.

PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-28
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP T/R
Mcu, 8Bit, 20Mhz, Qfn-Ep-28; Product Range:Pic16 Family Pic16F7X7 Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:7Kb; No. Of Pins:28Pins; Ic Case/Package:Qfn-Ep; No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC16F737T-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F737T-IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Programmable I/O25
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PeripheralsPOR, PWM, WDT
RAM Size368 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F737T-I/ML.

Microchip
Datasheet276 pages19 years ago
Electro Sonic
Datasheet280 pages11 years ago
Datasheet174 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements