Microchip PIC16F737-I/SP

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeCMOS, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels3
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F737-I/SP.

element14 APAC
Datasheet276 pages19 years ago
Microchip
Datasheet280 pages11 years ago
Electro Sonic
Datasheet174 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet136 pages21 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
-4.11%

Alternate Parts

Price @ 1000
$ 5.49
$ 6.98
Stock
317,802
36,410
Authorized Distributors
13
3
Case/Package
DIP
-
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
25
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
CMOS, FLASH
FLASH
Memory Size
7 kB
7 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F737-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC16F737-I/SP provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP28
PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28
PIC microcontroller, 8 bit, 20 MHz, DIP-28, PIC16F737-I/SP
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube
MCU, 8BIT, PIC16, 20MHZ, NDIP-28; Product Range:PIC16 Family PIC16F7XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:7KB; RAM
MCU, 8BIT, PIC16, 20MHZ, NDIP-28; Product Range: PIC16 Family PIC16F7XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 368Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 25I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 4V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F7xx; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F; Flash Memory Size: 7KB; IC Generic Number: 16F737; IC Temperature Range: Industrial; Logic Function Number: 16F737; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: 2 Comparators, CCP, SPI, I²C, POR, PWRT, OST, ICSP, ICD; No. of ADC Inputs: 11; No. of Bits: 8bit; No. of PWM Channels: 3; No. of Timers: 3; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWM, Timer

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F737-I-SP
  • PIC16F737-I/SP.
  • PIC16F737-ISP
  • PIC16F737I/SP
  • PIC16F737IS-P
  • PIC16F737ISP

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeCMOS, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels3
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F737-I/SP.

element14 APAC
Datasheet276 pages19 years ago
Microchip
Datasheet280 pages11 years ago
Electro Sonic
Datasheet174 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet136 pages21 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements