Microchip PIC16F73-I/SP

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current900 µA
Number of A/D Converters1
Number of ADC Channels5
Number of Bits8
Number of I2C Channels1
Number of I/Os22
Number of Programmable I/O22
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size192 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.43 mm
Length35.18 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F73-I/SP.

LKR
Datasheet174 pages22 years ago
iiiC
Datasheet688 pages0 years ago

Inventory History

3 month trend:
-20.19%

Alternate Parts

Price @ 1000
$ 4.728
$ 4.795
Stock
539,460
248,040
Authorized Distributors
13
8
Case/Package
DIP
-
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
22
22
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
7 kB
7 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F73-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC16F73-I/SP provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP28
PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube
MCU, 8BIT, PIC16, 20MHZ, NDIP-28; Product Range: PIC16 Family PIC16F7XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 22I
Device Core = PIC16 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size kB = 7 / RAM Memory Size B = 192 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 5 / ADC Resolution Bit = 8 / Number of Programmable I/Os = 22 / Number of Timers/Counters = 3 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SPDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 34.67 / Width mm = 7.62 / Height mm = 3.43

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F73 I/SP
  • PIC16F73-I/SP.
  • PIC16F73-ISP
  • PIC16F73I/SP
  • PIC16F73ISP

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current900 µA
Number of A/D Converters1
Number of ADC Channels5
Number of Bits8
Number of I2C Channels1
Number of I/Os22
Number of Programmable I/O22
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size192 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.43 mm
Length35.18 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F73-I/SP.

LKR
Datasheet174 pages22 years ago
iiiC
Datasheet688 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements