Microchip PIC16F726-I/ML

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density112 kb
Frequency20 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
PeripheralsPOR, PWM, WDT
RAM Size368 B
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F726-I/ML.

Electro Sonic
Datasheet282 pages8 years ago
Datasheet302 pages14 years ago
Newark
Datasheet266 pages16 years ago
Future Electronics
Datasheet8 pages17 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.22
$ 2.985
$ 3.49
Stock
249,922
179,764
55,614
Authorized Distributors
7
6
2
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
25
-
-
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F726-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC16F726-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube
PIC16F Series 14 KB Flash 368 B RAM Kb 20 MHz 8-Bit Microcontroller - QFN-28
MCU, 8BIT, PIC16, 20MHZ, QFN-28; Product Range:-; CPU Speed:20MHz; Program Memory Size:14KB; RAM Size:368Byte; No. of Pins:28Pins; MCU Case
14KBFlashProgram,1.8V-5.5V,16MHzInternalOscillator,8bADC, CCP, I2C/SPI, AUSART | Microchip Technology Inc. PIC16F726-I/ML
14Kb Flash Program, 1.8V-5.5V, 16Mhz Internal Oscillator, 8B Adc, Ccp, I2C/Spi, Ausart 28 Qfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16F726-I/ML
MCU, 8BIT, PIC16, 20MHZ, QFN-28; Product Range: -; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 368Byte; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's: 25I/O's; Embedded Interface Type: AUSART, I2C, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC16F7xxx; Flash Memory Size: 14KB; Logic Function Number: 16F726; MPU Core Size: 8bit; No. of ADC Inputs: 11; No. of PWM Channels: 2; No. of Timers: 3; Number of bits in ADC: 8; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC; Program Memory Size: 14KB; Supply Voltage Range: 1.8V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F726-IML
  • PIC16F726I/ML
  • PIC16F726IML

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density112 kb
Frequency20 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
PeripheralsPOR, PWM, WDT
RAM Size368 B
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F726-I/ML.

Electro Sonic
Datasheet282 pages8 years ago
Datasheet302 pages14 years ago
Newark
Datasheet266 pages16 years ago
Future Electronics
Datasheet8 pages17 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements