Microchip PIC16F726-E/ML

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Programmable I/O25
Number of Timers/Counters3
RAM Size368 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F726-E/ML.

Datasheet302 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet282 pages8 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.49
$ 2.23
$ 2.23
Stock
57,287
251,521
251,521
Authorized Distributors
2
7
7
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
25
25
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F726-E/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC16F726-E/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator
28 PIN 14KB FLASH 1.8V-5.5V 16MHZ INT OSC 8B ADC CCP I2C/SPI AUSART
14Kb Flash Program, 1.8V-5.5V, 16Mhz Internal Oscillator, 8B Adc, Ccp, I2c/Spi, Ausart28 Qfn 6X6x0.9Mm Tube
14KBFlashProgram,1.8V-5.5V,16MHzInternalOscillator,8bADC, CCP, I2C/SPI, AUSART | Microchip Technology Inc. PIC16F726-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F726-EML
  • PIC16F726EML

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Programmable I/O25
Number of Timers/Counters3
RAM Size368 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F726-E/ML.

Datasheet302 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet282 pages8 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements