Microchip PIC16F716-E/P

MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size28 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O13
Number of Timers/Counters3
PackagingBulk
RAM Size128 B
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F716-E/P.

Master Electronics
Datasheet136 pages17 years ago
DigiKey
Datasheet126 pages20 years ago
X-ON
Datasheet126 pages6 years ago
Arrow.cn
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.08%

Alternate Parts

Price @ 1000
$ 1.79
$ 1.63
$ 1.63
Stock
176,938
1,007,570
1,007,570
Authorized Distributors
9
14
14
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
13
13
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
28 kB
3.5 kB
3.5 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F716-E/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F716-E/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube - Rail/Tube
3.5 KB Flash, 128 RAM, 13 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16F716-E/P
18/20-Pin Low Power FLASH Microcontroller with ECCP
8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O
IC MCU 8BIT 3.5KB FLASH 18PDIP
Pdip 3.5 Kb Flash, 128 Ram, 13 I/O Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F716-E/P.
  • PIC16F716-EP
  • PIC16F716E/P
  • PIC16F716EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size28 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O13
Number of Timers/Counters3
PackagingBulk
RAM Size128 B
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F716-E/P.

Master Electronics
Datasheet136 pages17 years ago
DigiKey
Datasheet126 pages20 years ago
X-ON
Datasheet126 pages6 years ago
Arrow.cn
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements