Microchip PIC16F688T-I/SL

PIC16 Series 256 B RAM 4 kB Flash 8-Bit CMOS Microcontroller - SOIC-14

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PIC16F688T-I/SL**MULT1 2,600 Buy Now »
USD
1.64 1.64 1.64 1.64 1.64
Avnet
PIC16F688T-I/SL 0 ··
USD
1.61
Digi-Key 3
PIC16F688T-I/SLCT-ND 1,863 Buy Now »
USD
1.31 1.31 1.24 1.24 1.24
PIC16F688T-I/SLDKR-ND 1,863 Buy Now »
USD
1.31 1.31 1.24 1.24 1.24
PIC16F688T-I/SLTR-ND 0 ··
USD
1.24
Newark
95W8370 1,643 Buy Now »
USD
2.96 2.96 2.42 1.93 1.93
Chip One Stop Japan
C1S505200172985 2,600 Buy Now »
JPY
279.00 263.00 189.00 167.00 167.00
microchipDIRECT
PIC16F688T-I/SL 13,000 Buy Now »
USD
1.13
Mouser
579-PIC16F688T-I/SL 1,025 Buy Now »
USD
1.57 1.31 1.24 1.24 1.24
Future Electronics
PIC16F688T-I/SL 2,600 Buy Now »
USD
1.43
Allied Electronics
70451411 0 ··
USD
1.24
Farnell 2
2315810RL 1,743 Buy Now »
GBP
1.57 1.21 0.947 0.947 0.947
1818702 0 ··
GBP
1.23 1.23 0.947 0.947 0.947
element14 APAC
2315810 1,643 Buy Now »
SGD
2.54 2.12 2.01 2.01 2.01
Rutronik
ICMCU13578 10,857 Buy Now »
EUR
1.16
Distrelec
PIC16F688T-I/SL 2,580 Buy Now »
EUR
1.21 1.21 1.09 1.09 1.09
Avnet Europe
PIC16F688T-I/SL 0 ··
EUR
1.52
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
PIC16F688T-I/SL 5,200 ··
USD
1.02
Eurotronik
PIC16F688T-I/SL 5,000 ··
STLAA.com
PIC16F688T-ISL 3,120 ··
Abacus Technologies
PIC16F688T-I/SL 2,816 ··
Ewing Components
PIC16F688T-I/SL 15,600 Send RFQ »
GreenTree Electronics
PIC16F688T-ISL 4,998 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PIC16F688T-I/SL Contact Send RFQ »
North Star Micro
PIC16F688T-I/SL Contact ··
Chip 1 Exchange
PIC16F688T-I/SL Contact ··
XS Micro
PIC16F688T-I/SL Contact ··
SemiconductorPLUS
PIC16F688T-I/SL Contact ··

Descriptions

14 Pin PIC w/USART 10 Bit A2D Flash EEPROM and Program Memory Read.
Microchip
Microcontroller [Microchip] PIC16F688T-I/SL Microcontroller
Distrelec
7 KB Flash, 256 RAM, 12 I/O14 SOIC .150in T/R
Allied Electronics
IC MCU 8BIT 7KB FLASH 14SOIC
Digi-Key
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R
Chip One Stop Japan
MCU 8-Bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R
Epart123
7 KB Flash, 256 RAM, 12 I/O RoHSconf
Rutronik
IC, 8BIT MCU, PIC16F, 20MHz, SOIC-14
element14 APAC
IC, 8BIT MCU, PIC16F, 20MHZ, SOIC-14; Controller Family/Series:PIC16F; Core Size:8-bit; No. of I/O's:12; Program Memory Size:4096 words; EEPROM Memory Size:256Byte; RAM Memory Size:256Byte; CPU Speed:20MHz; Oscillator Type:RC ;RoHS Compliant: Yes
Newark
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R
Avnet
IC, 8BIT MCU, PIC16F, 20MHz, SOIC-14
Farnell
PIC16 Series 256 B RAM 4 kB Flash 8-Bit CMOS Microcontroller - SOIC-14
Future Electronics

Technical Specifications

RAM Memory Size 256 B
Lifecycle Status Active
Number of Pins 14
Access Time 20 µs
Supply Voltage (DC) 5 V 5.5 V (max)
Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tape Tape & Reel (TR)
Case / Package / Footprint SOIC
Core Architecture PIC
Number of I/O Pins 12
Clock Speed 20 MHz

Documents

element14
Datasheet 204 pages 7 years ago
Digi-Key
Datasheet 174 pages 12 years ago
Future Electronics
Datasheet 202 pages 9 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC16F688T-I/SL
MICROCHIP TECHNOLOGY INC PIC16F688T-I/SL
MICROCHIP TECH PIC16F688T-I/SL
MICROCHI PIC16F688T-I/SL
MICROC PIC16F688T-I/SL
MCHP PIC16F688T-I/SL
MICROCH PIC16F688T-I/SL
MCP PIC16F688T-I/SL
MCRCH PIC16F688T-I/SL
MICROHIP PIC16F688T-I/SL
MICROSHIP PIC16F688T-I/SL
MICCHP PIC16F688T-I/SL
MTech PIC16F688T-I/SL
MICROCHP PIC16F688T-I/SL
MICRIOCHIP PIC16F688T-I/SL
MICROCHIP TECHNOLOGY (VA) PIC16F688T-I/SL
MICROCHIP TECHNOLOGIES PIC16F688T-I/SL
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16F688T-I/SL
MICROCHIP TECHNOLOGY IRELAND PIC16F688T-I/SL
MICROCHIP TECHNOLO PIC16F688T-I/SL
MICROCHIPTECHNOLOGYINCORPORATED PIC16F688T-I/SL
MICROCHIP-PBFREE PIC16F688T-I/SL
MICROCHIP CORPORATION PIC16F688T-I/SL
MICHROCHIP PIC16F688T-I/SL
Microcchip PIC16F688T-I/SL

Search for other parts like PIC16 »