Microchip PIC16F688-I/SL

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PIC16F688-I/SL-ND 18,498 Buy Now »
USD
1.26 1.26 1.20 1.20 1.20
Avnet
PIC16F688-I/SL 121 Buy Now »
USD
1.56 1.54 1.48 1.48 1.48
Arrow
PIC16F688-I/SL 349 Buy Now »
USD
1.56 1.56 1.40 1.40 1.40
Verical
PIC16F688-I/SL 349 Buy Now »
USD
1.41 1.41 1.41
microchipDIRECT
PIC16F688-I/SL 72,499 Buy Now »
USD
1.26 1.26 1.20 1.10 1.10
Newark
89H0500 697 Buy Now »
USD
1.26 1.26 1.20 1.20 1.20
Chip One Stop Japan 2
C1S505200375111 961 Buy Now »
USD
2.25 1.48 1.33 1.29 1.29
C1S505200375102 349 Buy Now »
USD
1.56 1.43 1.36 1.36 1.36
Mouser
579-PIC16F688-I/SL 3,988 Buy Now »
USD
1.51 1.26 1.20 1.20 1.20
Allied Electronics
70045563 35 Buy Now »
USD
1.26 1.26 1.20 1.20 1.20
Chip One Stop Global
C1S505200375102 483 Buy Now »
USD
1.56 1.43 1.36 1.36 1.36
Future Electronics
PIC16F688-I/SL 9,105 Buy Now »
USD
1.39 1.39 1.39 1.39
Schukat
PIC16F688-I/SL 720 Buy Now »
EUR
2.00 1.20 1.16 1.16
Distrelec
PIC16F688-I/SL 483 Buy Now »
EUR
1.12 1.12 1.07 1.07 1.07
Rutronik
ICMCU12898 0 ··
USD
1.35 1.31 1.31
Avnet Europe
PIC16F688-I/SL 380 Buy Now »
USD
5.25 5.25 1.91 1.62 1.50
Avnet Asia
PIC16F688-I/SL 0 ··
USD
1.65 1.46
RS Components
6230415 1,021 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
PIC16F688-I/SL 759 Buy Now »
USD
1.37 1.37
Component Sense
PIC16F688-I/SL 20 Buy Now »
USD
1.56 1.56 1.56
Area51
PIC16F688-I/SL 30 ··
USD
1.000 1.000 1.000 1.000 1.000
Quest
PIC16F688-I/SL 204 Buy Now »
USD
3.60 2.25 1.35 1.26 1.26
Abtronics
PIC16F688-I/SL 1 ··
STLAA.com
PIC16F688-ISL 136 ··
Abacus Technologies
PIC16F688-I/SL 1,500 ··
TME
PIC16F688-I/SL 557 Buy Now »
USD
1.33 1.31 1.23 1.23 1.23
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PIC16F688-I/SL Contact ··
Chip 1 Exchange
PIC16F688-I/SL Contact ··
Touchstone Systems
PIC16F688-I/SL Contact Send RFQ »
XS Micro
PIC16F688-I/SL Contact ··

Descriptions

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N Tube
Verical
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube
Avnet Europe
14-Pin, 7 KB Flash, 256 RAM, 12 I/O
Allied Electronics
IC MCU 8BIT 7KB FLASH 14SOIC
Digi-Key
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube
Avnet
8-Bit Microcontroller IC; Controller Family/Series:PIC16F; Memory Size, Flash:7KB; Memory Size, EEPROM:256Byte; Memory Size, RAM:256Byte; No. of I/O Pins:12; No. of ADC Inputs:8; No. of Timers:2; No. of PWM Channels:0 ;RoHS Compliant: Yes
Newark
PIC16 Series 256 B RAM 4 kB Flash 8-Bit CMOS Microcontroller - SOIC-14
Future Electronics
14 Pin PIC w/USART 10 Bit A2D Flash EEPROM and Program Memory Read.
Microchip
8BIT FLASH MCU, SMD, TUBE57, 16F688; Series:PIC16F; Memory Size, Flash:7KB; EEPROM Size:256Byte; Memory Size, RAM:256Byte; No of I/O Lines:12; No. of ADC Inputs:8; Timers, No. of:4; Clock Frequency:20MHz; Interface Type:EUSART; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:16; Bits, Number in ADC:10; IC Generic Number:16F688; Logic Function Number:16F688; Memory Configuration:4K x 14; Memory Size:4096; Memory Size, Program Memory:4096Byte; Memory Type:FLASH; Microprocessor/Controller Features:POR, PWRT, OST, BOD, WDT, ADC, USART; No. of Bits:8; Packaging Type:Tube; RAM Size:256Byte; Temperature Range, IC:Industrial
Farnell
Micro PIC 7K Fl SOIC14 PIC16F688-I/SL
RS Components
4Kx14 Flash 12I/O 20MHz SO14 150mil
Schukat
14 Pin PIC w/USART 10 Bit A2D Flash EEPROM and Program Memory Read.
microchipDIRECT
Microcontroller [Microchip] PIC16F688-I/SL Microcontroller
Distrelec
8BIT FLASH MCU, SMD, 16F688, SOIC14; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:12; Program Memory Size:4 Kwords; EEPROM Memory Size:256Byte; RAM Memory Size:256Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, Timer; Digital IC Case Style:SOIC; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:14; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Clock Frequency:20MHz; Device Marking:PIC16F688-I/SL; Flash Memory Size:7KB; IC Generic Number:16F688; IC Temperature Range:Industrial; Interface:EUSART; Interface Type:EUSART; Logic Function Number:16F688; Memory Configuration:4K x 14; Memory Size:4096; Memory Type:FLASH; Microprocessor/Controller Features:POR, PWRT, OST, BOD, WDT, ADC, USART; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:12; Number of bits in ADC:10; Package / Case:SOIC; Peripherals:ADC, ACMP, POR, PWRT
element14 APAC
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube
Chip One Stop Global
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube
Avnet Asia
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC
Component Sense
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube
Chip One Stop Japan
PIC microcontroller; EEPROM:256B; SRAM:256B; SMD; SO14
TME
7 KB Flash, 256 RAM, 12 I/O RoHSconf
Rutronik

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
RAM Memory Size 256 B
RoHS Compliant
FLASH Memory Size 7.168 kB
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Tube
Number of I/O Pins 12
Core Sub-Architecture PIC16
Lifecycle Status Active
Core Architecture PIC
Mounting Type Surface Mount
Number of Bits 8
Number of Pins 14
Access Time 20 µs
Case / Package / Footprint SOIC
Clock Speed 20 MHz

Documents

microchipDIRECT
Datasheet 204 pages 7 years ago
Digi-Key
Datasheet 174 pages 12 years ago
Farnell
Datasheet 202 pages 9 years ago
Allied Electronics
Datasheet 202 pages 10 years ago
iiiC
Datasheet 4 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC16F688-I/SL
MICROCHIP TECHNOLOGY INC PIC16F688-I/SL
MICROCHIP TECH PIC16F688-I/SL
MICROCHI PIC16F688-I/SL
MICROC PIC16F688-I/SL
MCHP PIC16F688-I/SL
MICROCH PIC16F688-I/SL
MCP PIC16F688-I/SL
MCRCH PIC16F688-I/SL
MICROHIP PIC16F688-I/SL
MICROSHIP PIC16F688-I/SL
MICCHP PIC16F688-I/SL
MTech PIC16F688-I/SL
MICROCHP PIC16F688-I/SL
MICRIOCHIP PIC16F688-I/SL
MICROCHIP TECHNOLOGY (VA) PIC16F688-I/SL
MICROCHIP TECHNOLOGIES PIC16F688-I/SL
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16F688-I/SL
MICROCHIP TECHNOLOGY IRELAND PIC16F688-I/SL
MICROCHIP TECHNOLO PIC16F688-I/SL
MICROCHIPTECHNOLOGYINCORPORATED PIC16F688-I/SL
MICROCHIP-PBFREE PIC16F688-I/SL
MICROCHIP CORPORATION PIC16F688-I/SL
MICHROCHIP PIC16F688-I/SL
Microcchip PIC16F688-I/SL

Search for other parts like PIC16 »