Microchip PIC16F688-I/P

MCU 8-Bit PIC16 RISC 7KB Flash 2.5 Volt3.3 Volt 5 Volt 14-Pin Plastic Dip Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PIC16F688-I/P 223 Buy Now »
USD
1.64 1.64 1.53 1.53 1.53
Verical
PIC16F688-I/P 223 Buy Now »
USD
1.32 1.32 1.32
Digi-Key
PIC16F688-I/P-ND 3,523 Buy Now »
USD
1.39 1.39 1.32 1.32 1.32
Newark
60K6714 366 Buy Now »
USD
1.39 1.39 1.32 1.32 1.32
Chip One Stop Japan 3
C1S505200375096 1,530 Buy Now »
JPY
273.00 180.00 162.00 156.00 156.00
C1S505200375087 223 Buy Now »
JPY
298.00 273.00 196.00 193.00 193.00
C1S505200863397 420 Buy Now »
JPY
318.00 281.00 281.00
microchipDIRECT
PIC16F688-I/P 7,980 Buy Now »
USD
1.39 1.39 1.32 1.21 1.21
Mouser
579-PIC16F688-I/P 2,017 Buy Now »
USD
1.67 1.39 1.32 1.32 1.32
Chip One Stop Global
C1S505200158842 549 Buy Now »
JPY
570.00 487.00 385.00 369.00 369.00
Future Electronics
PIC16F688-I/P 700 Buy Now »
USD
1.52 1.52 1.52 1.52
Allied Electronics
70045562 84 Buy Now »
USD
1.51 1.44 1.32 1.32 1.32
Farnell 2
9760563 1,808 Buy Now »
GBP
1.34 0.924 0.873 0.873 0.873
2322359 1,731 Buy Now »
GBP
1.27 1.18 1.01 1.01 1.01
element14 APAC
9760563 2,142 Buy Now »
SGD
2.62 2.18 2.12 2.12 2.12
Schukat
PIC16F688-I/P 225 Buy Now »
EUR
2.15 1.35 1.30 1.30
Distrelec
PIC16F688-I/P 602 Buy Now »
EUR
1.24 1.24 1.17 1.17 1.17
Rutronik
ICMCU14871 0 ··
EUR
1.60 1.60
RS Components 2
6230392 1,829 Buy Now »
GBP
1.04 1.04 0.970 0.970 0.970
8895200 90 Buy Now »
GBP
0.976 0.976 0.976
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
PIC16F688-I/P 1,890 ··
USD
1.09 1.09
Jameco
312611 165 Buy Now »
USD
1.75 1.65 1.55 1.55 1.55
Abtronics
PIC16F688-I/P 4 ··
Eurotronik
PIC16F688-I/P 5,000 ··
EarthTron
PIC16F688-I/P 328 ··
Direct Components
PIC16F688-I/P 0 Send RFQ »
Abacus Technologies
PIC16F688-IP 12,512 ··
Quest
PIC16F688-I/P 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PIC16F688-I/P Contact ··
Touchstone Systems
PIC16F688-I/P Contact Send RFQ »
SemiconductorPLUS
PIC16F688-I/P Contact ··

Descriptions

Microcontroller [Microchip] PIC16F688-I/P Microcontroller
Distrelec
IC MCU 8BIT 7KB FLASH 14PDIP
Digi-Key
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
Chip One Stop Global
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube
Verical
MCU, 8BIT, PIC16, 20MHZ, DIP-14
element14 APAC
4Kx14 Flash 12I/O 20MHz DIP14
Schukat
MCU, 8BIT, PIC16, 20MHZ, DIP-14
Farnell
14-Pin, 7 KB Flash, 256 RAM, 12 I/O
Allied Electronics
14 Pin PIC w/USART 10 Bit A2D Flash EEPROM and Program Memory Read.
microchipDIRECT
8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 7 KB, 256 Byte, 14, DIP
Newark
7 KB Flash, 256 RAM, 12 I/O RoHSconf
Rutronik
PIC16 Series 256 B RAM 4 kB Flash 8-Bit CMOS Microcontroller - PDIP-14
Future Electronics
Micro PIC 7K Fl DIP14 PIC16F688-I/P
RS Components
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
Chip One Stop Japan
MCU 8-Bit PIC16 RISC 7KB Flash 2.5 Volt3.3 Volt 5 Volt 14-Pin Plastic Dip Tube
Jameco
14 Pin PIC w/USART 10 Bit A2D Flash EEPROM and Program Memory Read.
Microchip
MCU 8-Bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
Epart123

Technical Specifications

FLASH Memory Size 7.168 kB
Number of Pins 14
Core Architecture PIC
REACH SVHC Compliance No SVHC
Lifecycle Status Active
Mounting Type Through Hole
Access Time 20 µs
Packaging Tube Bulk
Clock Speed 20 MHz
Number of Bits 8
Number of I/O Pins 12
RoHS Compliant
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint DIP
RAM Memory Size 256 B

Documents

microchipDIRECT
Datasheet 204 pages 7 years ago
Mouser
Datasheet 174 pages 12 years ago
Future Electronics
Datasheet 202 pages 9 years ago
Allied Electronics
Datasheet 192 pages 10 years ago
Datasheet 202 pages 10 years ago
iiiC
Datasheet 18 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC16F688-I/P
MICROCHIP TECHNOLOGY INC PIC16F688-I/P
MICROCHIP TECH PIC16F688-I/P
MICROCHI PIC16F688-I/P
MICROC PIC16F688-I/P
MCHP PIC16F688-I/P
MICROCH PIC16F688-I/P
MCP PIC16F688-I/P
MCRCH PIC16F688-I/P
MICROHIP PIC16F688-I/P
MICROSHIP PIC16F688-I/P
MICCHP PIC16F688-I/P
MTech PIC16F688-I/P
MICROCHP PIC16F688-I/P
MICRIOCHIP PIC16F688-I/P
MICROCHIP TECHNOLOGY (VA) PIC16F688-I/P
MICROCHIP TECHNOLOGIES PIC16F688-I/P
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16F688-I/P
MICROCHIP TECHNOLOGY IRELAND PIC16F688-I/P
MICROCHIP TECHNOLO PIC16F688-I/P
MICROCHIPTECHNOLOGYINCORPORATED PIC16F688-I/P
MICROCHIP-PBFREE PIC16F688-I/P
MICROCHIP CORPORATION PIC16F688-I/P
MICHROCHIP PIC16F688-I/P
Microcchip PIC16F688-I/P

Search for other parts like PIC16 »