Microchip PIC16F684-I/ST

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os12
Number of Programmable I/O12
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels0
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F684-I/ST.

LKR
Datasheet192 pages17 years ago
Future Electronics
Datasheet192 pages18 years ago
Newark
Datasheet164 pages19 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago
iiiC
Datasheet6 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+38.46%

Alternate Parts

Price @ 1000
$ 2.156
$ 2.33
$ 2.25
$ 6.42
Stock
536,267
446,477
402,278
231,671
Authorized Distributors
13
10
10
7
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
14
Core Architecture
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
20 MHz
Interface
-
-
-
-
Min Supply Voltage
2 V
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F684-I/ST.

Related Parts

Descriptions

Descriptions of Microchip PIC16F684-I/ST provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube - Rail/Tube
14 pin PIC W/ECCP/PWM 10 bit A2D comparator midrange core 2K words flash and
MCU, 8BIT, PIC16, 20MHZ, TSSOP-14; Product Range: PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: TSSOP; No. of I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F684-I-ST
  • PIC16F684-I/ST.
  • PIC16F684-I/ST...
  • PIC16F684-IST
  • PIC16F684I/ST
  • PIC16F684IST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os12
Number of Programmable I/O12
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels0
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F684-I/ST.

LKR
Datasheet192 pages17 years ago
Future Electronics
Datasheet192 pages18 years ago
Newark
Datasheet164 pages19 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago
iiiC
Datasheet6 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements