Try the Octopart BOM Tool! Ad
octopart.com

Microchip PIC16F684-I/P

MCU 8-Bit PIC16 RISC 3.5KB Flash 2.5 Volt3.3 Volt 5 Volt 14-Pin Plastic Dip Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PIC16F684-I/P 14 Buy Now »
USD
1.62 1.59 1.53 1.53 1.53
Digi-Key
PIC16F684-I/P-ND 2,045 Buy Now »
USD
1.32 1.32 1.25 1.25 1.25
Arrow
PIC16F684-I/P 223 Buy Now »
USD
1.49 1.47 1.45 1.45 1.45
Verical
PIC16F684-I/P 223 Buy Now »
USD
1.46 1.46 1.46
microchipDIRECT
PIC16F684-I/P 134,268 Buy Now »
USD
1.32 1.32 1.25 1.14 1.14
Newark
59K0247 99 Buy Now »
USD
1.32 1.32 1.25 1.25 1.25
Chip One Stop Japan
C1S505200375032 223 Buy Now »
USD
1.62 1.62 1.62 1.62 1.62
Mouser
579-PIC16F684-I/P 4,864 Buy Now »
USD
1.58 1.32 1.25 1.25 1.25
Allied Electronics
70045559 265 Buy Now »
USD
1.45 1.45 1.36 1.36 1.36
Chip One Stop Global
C1S505200375032 628 Buy Now »
USD
1.62 1.48 1.41 1.41 1.41
Future Electronics
PIC16F684-I/P 13 Buy Now »
USD
1.44 1.44 1.44 1.44
Schukat
PIC16F684-I/P 275 Buy Now »
EUR
2.07 1.27 1.22 1.22
Distrelec
PIC16F684-I/P 628 Buy Now »
EUR
1.17 1.17 1.11 1.11 1.11
Rutronik
ICMCU12849 280 Buy Now »
USD
1.40 1.36 1.36
Avnet Europe
PIC16F684-I/P 0 ··
USD
1.98 1.67 1.55
RS Components
6230358 350 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
312590 232 Buy Now »
USD
1.69 1.49 1.29 1.29 1.29
Quest
PIC16F684-I/P 4 Buy Now »
USD
3.80 2.85 2.85 2.85 2.85
C Plus Electronics
PIC16F684-I/P Yes ··
Abacus Technologies
PIC16F684-I/P 10,000 ··
4 Star Electronics
PIC16F684-I/P 15 Send RFQ »
TME
PIC16F684-I/P 602 Buy Now »
USD
1.50 1.47 1.41 1.41 1.41
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PIC16F684-I/P Contact ··
USD
1.28 1.28 1.28
Chip 1 Exchange
PIC16F684-I/P Contact ··
iodParts
PIC16F684-I/P Contact Buy Now »
North Star Micro
PIC16F684-I/P Contact ··
Touchstone Systems
PIC16F684-I/P Contact Send RFQ »

Descriptions

14 pin PIC with ECCP/PWM 10bit A2D comparator
microchipDIRECT
8-Bit Microcontroller IC; Controller Family/Series:PIC16F; Memory Size, Flash:3.5KB; Memory Size, EEPROM:256Byte; Memory Size, RAM:128Byte; No. of I/O Pins:12; No. of ADC Inputs:8; No. of Timers:3; No. of PWM Channels:1 ;RoHS Compliant: Yes
Newark
IC MCU 8BIT 3.5KB FLASH 14PDIP
Digi-Key
Microcontroller [Microchip] PIC16F684-I/P Microcontroller
Distrelec
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
Avnet Europe
PIC16 Series 128 B RAM 2 kB Flash 8-Bit CMOS Microcontroller - PDIP-14
Future Electronics
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
Chip One Stop Global
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
Avnet
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
Chip One Stop Japan
2Kx14 Flash 12I/O 20MHz DIP14
Schukat
14-Pin, 3.5 KB Flash, 128 RAM, 12 I/O
Allied Electronics
8BIT FLASH MCU, SMD, 16F684, DIP14; Series:PIC16F; Memory Size, Flash:3.5KB; EEPROM Size:256Byte; Memory Size, RAM:128Byte; No of I/O Lines:12; No. of ADC Inputs:8; Timers, No. of:3; PWM Channels, No of:4; Clock Frequency:20MHz; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:16F684; Bits, Number in ADC:10; Frequency:20MHz; IC Generic Number:16F684; Logic Function Number:16F684; Memory Configuration:2K x 14; Memory Size:2048; Memory Size, Program Memory:2048Byte; Memory Type:FLASH; Microprocessor/Controller Features:ADC, 2 Comparators, WDT, PWRT, OST, BOD/POR, ICSP/ECCP, PWM, Prog Vref, PWR Mgt.; No. of Bits:8; RAM Size:128Byte; Temperature Range, IC:Industrial
Farnell
PIC microcontroller; EEPROM:256B; SRAM:128B; THT; DIP14
TME
14 pin PIC with ECCP/PWM 10bit A2D comparator
Microchip
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube
Verical
IC PIC MCU FLASH 2KX14 14DIP - PIC16F684-I/P
iiiC
Micro PIC 3.5K Fl DIP14 PIC16F684-I/P
RS Components
MCU 8-Bit PIC16 RISC 3.5KB Flash 2.5 Volt3.3 Volt 5 Volt 14-Pin Plastic Dip Tube
Jameco
IC, 8BIT FLASH MCU, 16F684, DIP14; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:12; Program Memory Size:2 Kwords; EEPROM Memory Size:256Byte; RAM Memory Size:128Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:4; Digital IC Case Style:DIP; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:14; SVHC:No SVHC (19-Dec-2011); Base Number:16F684; Clock Frequency:20MHz; Device Marking:PIC16F684-I/P; Flash Memory Size:3.5KB; Frequency:20MHz; IC Generic Number:16F684; IC Temperature Range:Industrial; Logic Function Number:16F684; Memory Configuration:2K x 14; Memory Size:2048; Memory Type:FLASH; Microprocessor/Controller Features:ADC, 2 Comparators, WDT, PWRT, OST, BOD/POR, ICSP/ECCP, PWM, Prog Vref, PWR Mgt.; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:12; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP
element14 APAC
3.5 KB Flash, 128 RAM, 12 I/O RoHSconf
Rutronik

Technical Specifications

REACH SVHC Compliance No SVHC
Supply Voltage (DC) 5 V 5.5 V (max)
Case / Package / Footprint DIP
Clock Speed 20 MHz
Core Architecture PIC
Mounting Type Through Hole
Access Time 20 µs
Lead-Free Status Lead Free
Packaging Tube Bulk
Lifecycle Status Active
RoHS Compliant
Number of Bits 8
Number of I/O Pins 12
FLASH Memory Size 3.584 kB
Number of Pins 14
Frequency 20 MHz
RAM Memory Size 128 B

Documents

element14
Datasheet 192 pages 9 years ago
Allied Electronics
Datasheet 192 pages 10 years ago
Newark
Datasheet 164 pages 12 years ago
iiiC
Datasheet 6 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC16F684-I/P
MICROCHIP TECHNOLOGY INC PIC16F684-I/P
MICROCHIP TECH PIC16F684-I/P
MICROCHI PIC16F684-I/P
MICROC PIC16F684-I/P
MCHP PIC16F684-I/P
MICROCH PIC16F684-I/P
MCP PIC16F684-I/P
MCRCH PIC16F684-I/P
MICROHIP PIC16F684-I/P
MICROSHIP PIC16F684-I/P
MICCHP PIC16F684-I/P
MTech PIC16F684-I/P
MICROCHP PIC16F684-I/P
MICRIOCHIP PIC16F684-I/P
MICROCHIP TECHNOLOGY (VA) PIC16F684-I/P
MICROCHIP TECHNOLOGIES PIC16F684-I/P
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16F684-I/P
MICROCHIP TECHNOLOGY IRELAND PIC16F684-I/P
MICROCHIP TECHNOLO PIC16F684-I/P
MICROCHIPTECHNOLOGYINCORPORATED PIC16F684-I/P
MICROCHIP-PBFREE PIC16F684-I/P
MICROCHIP CORPORATION PIC16F684-I/P
MICHROCHIP PIC16F684-I/P
Microcchip PIC16F684-I/P

Search for other parts like PIC16 »