Microchip PIC16F676T-I/SL

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os12
Number of Programmable I/O12
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size64 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F676T-I/SL.

element14 APAC
Datasheet132 pages13 years ago
Future Electronics
Datasheet132 pages21 years ago
Mouser
Datasheet132 pages19 years ago
iiiC
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+70.75%

Alternate Parts

Price @ 1000
$ 1.79
$ 1.75
$ 1.9
$ 5.365
Stock
1,196,980
1,968,153
228,093
58,346
Authorized Distributors
12
13
12
7
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
14
14
14
14
Core Architecture
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
20 MHz
Number of I/Os
12
12
12
12
Interface
RS-232, USB
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
2 V
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT
-
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F676T-I/SL.

Related Parts

Descriptions

Descriptions of Microchip PIC16F676T-I/SL provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R - Tape and Reel
14-Pin, Flash-Based 8-Bit CMOS Microcontrollers | IC MCU 8BIT 1.75KB FLASH 14SOIC
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SOIC-14
14-Pin, 1.75 KB Flash, 64 RAM, 12 I/O, SOIC | Microchip Technology Inc. PIC16F676T-I/SL
8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp SOIC14
1.75KB 2V~5.5V PIC 20MHz 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
14pin PIC w/10bit A2D flash comp midrange core 1K words flash 128bytes EEPROM
8-Bit PIC core, Embedded Microcontroller 1.75KB (1K x 14) FLASH 128 x 8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F676-T-I/SL
  • PIC16F676T-I/SL..
  • PIC16F676T-ISL

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os12
Number of Programmable I/O12
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size64 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F676T-I/SL.

element14 APAC
Datasheet132 pages13 years ago
Future Electronics
Datasheet132 pages21 years ago
Mouser
Datasheet132 pages19 years ago
iiiC
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements