Microchip PIC16F636T-E/SL

MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC T/R
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PIC16F636T-E/SL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F636T-E/SL.

Datasheet234 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.74
$ 1.859
$ 1.916
Stock
0
722,063
695,863
93,393
Authorized Distributors
0
12
10
7
Case/Package
-
SOIC
SOIC
SOIC
Number of Pins
-
14
14
14
Core Architecture
-
PIC
PIC
PIC
Data Bus Width
-
8 b
8 b
8 b
Max Frequency
-
20 MHz
20 MHz
20 MHz
Number of I/Os
-
12
11
-
Interface
-
I2C, RS-232, SPI, UART, USART, USB
RS-232, SPI, USB
RS-232, SPI, USB
Memory Type
-
FLASH
FLASH
FLASH
Memory Size
-
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
-
2 V
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, LVD, POR, WDT
Brown-out Detect/Reset, LVD, POR, WDT
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F636T-E/SL.

Descriptions

Descriptions of Microchip PIC16F636T-E/SL provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F636T-E/SL.

Datasheet234 pages17 years ago

Compliance

Environmental Classification
Compliance Statements