Microchip PIC16F631-E/ML

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 5V 20-Pin QFN EP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Programmable I/O17
Number of Timers/Counters2
Operating Supply Voltage5 V
PackagingBulk
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F631-E/ML.

Datasheet306 pages16 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago
DigiKey
Datasheet294 pages17 years ago
Mouser
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 2.45
$ 1.825
$ 1.825
Stock
41,739
210,111
210,111
Authorized Distributors
2
8
8
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.5 kB
1.5 kB
1.5 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F631-E/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC16F631-E/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 5V 20-Pin QFN EP Tube
Ic,microcontroller,8-Bit,pic Cpu,cmos,llcc,20Pin,plastic Rohs Compliant: Yes
1.75 KB Flash, 64 RAM, 18 I/O | Microchip Technology Inc. PIC16F631-E/ML
8-bit Microcontrollers - MCU 1.75 KB 64 RAM 18I/O
IC MCU 8BIT 1.75KB FLASH 20QFN
20 PIN 1.75KB FLASH 64 RAM 18 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F631-EML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Programmable I/O17
Number of Timers/Counters2
Operating Supply Voltage5 V
PackagingBulk
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F631-E/ML.

Datasheet306 pages16 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago
DigiKey
Datasheet294 pages17 years ago
Mouser
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements