Microchip PIC16F630-I/P

MCU 8-Bit PIC16 RISC 1.75KB Flash 2.5 Volt3.3 Volt 5 Volt 14-Pin Plastic Dip Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PIC16F630-I/P 425 Buy Now »
USD
1.28 1.27 1.27 1.27 1.27
Avnet
PIC16F630-I/P 20 Buy Now »
USD
1.40 1.38 1.32 1.32 1.32
Verical
PIC16F630-I/P 425 Buy Now »
USD
1.27 1.27 1.27
Digi-Key
PIC16F630-I/P-ND 4,161 Buy Now »
USD
1.22 1.22 1.16 1.16 1.16
Newark
92C2421 548 Buy Now »
USD
1.22 1.22 1.16 1.16 1.16
Chip One Stop Japan
C1S505200363675 425 Buy Now »
JPY
183.00 147.00 137.00 135.00 135.00
microchipDIRECT
PIC16F630-I/P 50,908 Buy Now »
USD
1.22 1.22 1.16 1.07 1.07
Mouser
579-PIC16F630-I/P 1,423 Buy Now »
USD
1.46 1.22 1.16 1.16 1.16
Future Electronics
PIC16F630-I/P 12,152 Buy Now »
USD
1.24 1.24 1.24 1.24
Chip One Stop Global
C1S505200130402 64 Buy Now »
JPY
335.00 286.00 238.00 238.00 238.00
Allied Electronics
70045552 35 Buy Now »
USD
1.47 1.47 1.26 1.19 1.19
Farnell 2
9760458 2,036 Buy Now »
GBP
1.35 1.03 0.885 0.885 0.885
1523939 0 ··
GBP
26.56 26.56 26.56 26.56 26.56
element14 APAC 2
9760458 2,409 Buy Now »
SGD
2.37 1.98 1.88 1.88 1.88
1523939 0 ··
SGD
52.64 46.76 39.29 39.29 39.29
Schukat
PIC16F630-I/P 250 Buy Now »
EUR
2.00 1.20 1.16 1.16
Distrelec
PIC16F630-I/P 99 Buy Now »
EUR
1.10 1.10 1.03 1.03 1.03
RS Components 2
5441608 450 Buy Now »
GBP
0.858 0.792 0.792 0.792
8895705 60 Buy Now »
GBP
0.783 0.783 0.783
Avnet Europe
PIC16F630-I/P 300 Buy Now »
EUR
1.69 1.43 1.32
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
223749 148 Buy Now »
USD
1.35 1.19 1.09 1.09 1.09
Quest
PIC16F630-I/P 12 Buy Now »
USD
3.56 2.23 2.23 2.23 2.23
EarthTron
PIC16F630-I/P 1,216 ··
Direct Components
PIC16F630-I/P 0 Send RFQ »
Abtronics
PIC16F630-I/P 10 ··
STLAA.com
PIC16F630-IP 18 ··
Abacus Technologies
PIC16F630-I/P 2,222 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PIC16F630-I/P Contact Send RFQ »
North Star Micro
PIC16F630-I/P Contact ··
SemiconductorPLUS
PIC16F630-I/P Contact ··

Descriptions

MCU 8-Bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
Avnet
IC, 8BIT FLASH MCU, 16F630, DIP14; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:12; Program Memory Size:1 Kwords; EEPROM Memory Size:128Byte; RAM Memory Size:64Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, Timer; Digital IC Case Style:DIP; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:14; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Clock Frequency:20MHz; Device Marking:PIC16F630-I/P; Flash Memory Size:1.75KB; IC Generic Number:16F630; IC Temperature Range:Industrial; Logic Function Number:16F630; Memory Size:1KB; Memory Type:FLASH; Microprocessor/Controller Features:BOD, COMP, ICSP, POR, TIMERS, WDT; No. of Bits:8; No. of I/O's:12; Number of bits In Timer:16; Number of bits in ADC:10; Package / Case:DIP; Peripherals:ADC, ACMP, POR, PWRT; RAM Size:64Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
IC MCU 8BIT 1.75KB FLASH 14PDIP
Digi-Key
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
Chip One Stop Global
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
Chip One Stop Japan
8bit microcontroller PIC16F630-I/P DIP14
RS Components
1Kx14 Flash 12I/O 20MHz DIP14
Schukat
No Description
Microchip
PIC16 Series 64 B RAM 1.75 kB Flash 12 I/O 8-Bit CMOS Microcontroller - PDIP-14
Future Electronics
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube
Verical
Microcontroller [Microchip] PIC16F630-I/P Microcontroller
Distrelec
8-Bit Microcontroller IC; Controller Family/Series:PIC16F; Memory Size, Flash:1.75KB; Memory Size, EEPROM:128Byte; Memory Size, RAM:64Byte; No. of I/O Pins:12; No. of ADC Inputs:0; No. of Timers:2; No. of PWM Channels:0 ;RoHS Compliant: Yes
Newark
MCU 8-Bit PIC16 RISC 1.75KB Flash 2.5 Volt3.3 Volt 5 Volt 14-Pin Plastic Dip Tube
Jameco
14-Pin, 1.75 KB Flash, 64 RAM, 12 I/O
Allied Electronics
8BIT FLASH MCU, 16F630, DIP14; Series:PIC16F; Memory Size, Flash:1.75KB; EEPROM Size:128Byte; Memory Size, RAM:64Byte; No of I/O Lines:12; Timers, No. of:2; Clock Frequency:20MHz; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:16; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:16F630; Logic Function Number:16F630; Memory Size:1KB; Memory Type:FLASH; Microprocessor/Controller Features:BOD, COMP, ICSP, POR, TIMERS, WDT; No. of Bits:8; RAM Size:64Byte; Temperature Range, IC:Industrial
Farnell

Technical Specifications

Number of Pins 14
Lifecycle Status Active
Clock Speed 20 MHz
RoHS Compliant
Core Sub-Architecture PIC16
Case / Package / Footprint DIP
Core Architecture PIC
FLASH Memory Size 1.792 kB
Access Time 20 µs
Lead-Free Status Lead Free
Memory Size 1 kB
RAM Memory Size 64 B
Mounting Type Through Hole
Number of I/O Pins 12
Supply Voltage (DC) 5 V 5.5 V (max)
REACH SVHC Compliance No SVHC
Packaging Tube Bulk
Number of Bits 8

Documents

microchipDIRECT
Datasheet 132 pages 6 years ago
Newark
Datasheet 132 pages 13 years ago
iiiC
Datasheet 12 pages
element14
Datasheet 130 pages 9 years ago
Jameco
Datasheet 132 pages 13 years ago
Allied Electronics
Datasheet 170 pages 13 years ago
Compliance Statements
Reach Statement 2 pages
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages

Images

Alternate Names

Microchip Technology PIC16F630-I/P
MICROCHIP TECHNOLOGY INC PIC16F630-I/P
MICROCHIP TECH PIC16F630-I/P
MICROCHI PIC16F630-I/P
MICROC PIC16F630-I/P
MCHP PIC16F630-I/P
MICROCH PIC16F630-I/P
MCP PIC16F630-I/P
MCRCH PIC16F630-I/P
MICROHIP PIC16F630-I/P
MICROSHIP PIC16F630-I/P
MICCHP PIC16F630-I/P
MTech PIC16F630-I/P
MICROCHP PIC16F630-I/P
MICRIOCHIP PIC16F630-I/P
MICROCHIP TECHNOLOGY (VA) PIC16F630-I/P
MICROCHIP TECHNOLOGIES PIC16F630-I/P
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16F630-I/P
MICROCHIP TECHNOLOGY IRELAND PIC16F630-I/P
MICROCHIP TECHNOLO PIC16F630-I/P
MICROCHIPTECHNOLOGYINCORPORATED PIC16F630-I/P
MICROCHIP-PBFREE PIC16F630-I/P
MICROCHIP CORPORATION PIC16F630-I/P
MICHROCHIP PIC16F630-I/P
Microcchip PIC16F630-I/P

Search for other parts like PIC16 »