Microchip PIC16F628A-I/SS

3.5KB 3V~5.5V PIC 20MHz FLASH 16 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density28 kb
Frequency20 MHz
InterfaceSCI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current600 µA
Number of A/D Converters0
Number of Bits8
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size224 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F628A-I/SS.

Augswan
Datasheet180 pages14 years ago
TME
Datasheet178 pages17 years ago
Future Electronics
Datasheet180 pages19 years ago
Newark
Datasheet170 pages21 years ago
DigiKey
Datasheet6 pages18 years ago
Mouser
Datasheet168 pages20 years ago
iiiC
Datasheet180 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.86%

Alternate Parts

Price @ 1000
$ 3.03
$ 3.28
$ 3.28
Stock
543,600
380,656
380,656
Authorized Distributors
14
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
16
16
16
Interface
SCI, UART, USART
SCI, UART, USART
SCI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F628A-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16F628A-I/SS provided by its distributors.

3.5KB 3V~5.5V PIC 20MHz FLASH 16 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube
8-bit MCU; 3,5kB-FLASH; 128B-EEPROM; 224B-SRAM; 16 I/O; 3V~5,5V; 20MHz; USART; -40°C ~ 85°C;; Equivalent: PIC16F628AT-I/SS;
8 Bit Microcontroller, Flash, Pic16F6Xxx, 20 Mhz, 3.5 Kb, 224 Byte, 20, Ssop Rohs Compliant: Yes |Microchip PIC16F628A-I/SS
MCU, 8BIT, PIC16, 20MHZ, SSOP-20; Product Range: PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 224Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 1
Microcontroller Operating temperature: -40...85 °C Power supply: 3...5.5 V No. of I/Os: 16 No. of timers: 3 Bus width: 8 Bit Extras: CCP PWM Package: SSOP-20 EEPROM: 128 Byte Flash memory: 3.5 KB RAM: 224 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F628A-I/SS.
  • PIC16F628A-ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density28 kb
Frequency20 MHz
InterfaceSCI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current600 µA
Number of A/D Converters0
Number of Bits8
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size224 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F628A-I/SS.

Augswan
Datasheet180 pages14 years ago
TME
Datasheet178 pages17 years ago
Future Electronics
Datasheet180 pages19 years ago
Newark
Datasheet170 pages21 years ago
DigiKey
Datasheet6 pages18 years ago
Mouser
Datasheet168 pages20 years ago
iiiC
Datasheet180 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements