Microchip PIC16F628A-E/P

3.5 KB Flash, 224 RAM, 16 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16F628A-E/P
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceSCI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of Timers/Counters3
PackagingBulk
PeripheralsPOR, PWM
RAM Size224 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F628A-E/P.

LKR
Datasheet180 pages14 years ago
element14
Datasheet178 pages17 years ago
DigiKey
Datasheet6 pages18 years ago
Mouser
Datasheet168 pages20 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.46%

Alternate Parts

Price @ 1000
$ 3.08
$ 2.815
$ 2.815
Stock
242,924
954,537
954,537
Authorized Distributors
11
13
13
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
16
16
16
Interface
SCI, UART, USART
SCI, UART, USART
SCI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F628A-E/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F628A-E/P provided by its distributors.

3.5 KB Flash, 224 RAM, 16 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16F628A-E/P
PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP18
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 224Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 16I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F628A-E/P.
  • PIC16F628A-EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceSCI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of Timers/Counters3
PackagingBulk
PeripheralsPOR, PWM
RAM Size224 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F628A-E/P.

LKR
Datasheet180 pages14 years ago
element14
Datasheet178 pages17 years ago
DigiKey
Datasheet6 pages18 years ago
Mouser
Datasheet168 pages20 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements