Microchip PIC16F627AT-I/ML

8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp QFN28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceSCI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters3
PackagingTape & Reel (TR)
RAM Size224 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F627AT-I/ML.

Electro Sonic
Datasheet180 pages14 years ago
DigiKey
Datasheet6 pages18 years ago
Mouser
Datasheet168 pages20 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 4.475
$ 2.975
$ 2.975
Stock
85,892
240,547
240,547
Authorized Distributors
7
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
16
16
16
Interface
SCI, UART, USART
SCI, UART, USART
SCI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F627AT-I/ML.

Descriptions

Descriptions of Microchip PIC16F627AT-I/ML provided by its distributors.

8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp QFN28
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 28-Pin QFN EP T/R
Mcu, 8Bit, 20Mhz, Qfn-Ep-28; Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:1.75Kb; No. Of Pins:28Pins; Ic Case/Package:Qfn-Ep; Interfaces:Usart Rohs Compliant: Yes |Microchip PIC16F627AT-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F627AT-IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceSCI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters3
PackagingTape & Reel (TR)
RAM Size224 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F627AT-I/ML.

Electro Sonic
Datasheet180 pages14 years ago
DigiKey
Datasheet6 pages18 years ago
Mouser
Datasheet168 pages20 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements