Microchip PIC16F54-I/SS

MCU 8-bit PIC16 PIC RISC 768byte Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters1
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size25 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F54-I/SS.

Augswan
Datasheet88 pages17 years ago
Future Electronics
Datasheet90 pages19 years ago
element14
Datasheet86 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Farnell
Datasheet86 pages20 years ago
iiiC
Datasheet88 pages0 years ago

Inventory History

3 month trend:
-6.36%

Alternate Parts

Price @ 1000
$ 0.73
$ 0.912
$ 0.912
Stock
318,918
297,298
297,298
Authorized Distributors
12
10
10
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
12
12
12
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
768 B
768 B
768 B
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F54-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16F54-I/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 768byte Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube
PIC16F Series 768 B Flash 25 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20
8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O Ind Temp SSOP20
MCU, 8BIT, PIC16, 20MHZ, SSOP-20; Product Range: PIC16 Family PIC16F5XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 12I/O's; Embedded Interface Type: -; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F5xx; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 16F54; Controller Family/Series: PIC16F; Flash Memory Size: 0.75KB; IC Generic Number: 16F54; IC Temperature Range: Industrial; Logic Function Number: 16F54; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: Power-on Reset, Device Reset Timer, Watchdog Timer, Programmable Code Protection, Power-saving Sleep mode, In-Circuit Serial Programming, 8-bit real-time clock/counter; No. of Bits: 8bit; No. of Timers: 1; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Oscillator Type: External

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F54-I/SS.
  • PIC16F54-ISS
  • PIC16F54I/SS
  • PIC16F54ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters1
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size25 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F54-I/SS.

Augswan
Datasheet88 pages17 years ago
Future Electronics
Datasheet90 pages19 years ago
element14
Datasheet86 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Farnell
Datasheet86 pages20 years ago
iiiC
Datasheet88 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements