Microchip PIC16F54-I/SO

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 18-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins18
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density6 kb
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current400 µA
Number of Bits8
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters1
Operating Supply Voltage5.5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size25 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length11.55 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F54-I/SO.

Augswan
Datasheet88 pages17 years ago
Future Electronics
Datasheet90 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Newark
Datasheet86 pages19 years ago
iiiC
Datasheet14 pages0 years ago

Inventory History

3 month trend:
-9.56%

Alternate Parts

Price @ 1000
$ 0.74
$ 0.84
$ 0.84
Stock
802,144
320,006
320,006
Authorized Distributors
14
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
12
12
12
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
768 B
768 B
768 B
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F54-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16F54-I/SO provided by its distributors.

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 18-Pin SOIC W Tube
IC,PIC16F54-I/SO,FLASH 8b MCU, 512ROM,12I/O,20MHz,18SOIC,ITM
PIC16F Series 768 B Flash 25 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18
8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O Ind Temp SOIC18
18-Pin, 768 B Flash, 25 RAM, 12 I/O, SOIC | Microchip Technology Inc. PIC16F54-I/SO
512KB 2V~5.5V PIC 20MHz FLASH 12 SOP-18-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Flash-Based - 8-Bit CMOS Microcontroller - 20MHz - 2.0V-5.5V - Industrial Temperature - SOIC Package
MCU, 8BIT, PIC16, 20MHZ, SOIC-18; Product Range:PIC16 Family PIC16F5XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:768Byte; RAM
MCU, 8BIT, PIC16, 20MHZ, SOIC-18; Product Range: PIC16 Family PIC16F5XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 18Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's; Embedded Interface Type: -; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F5xx; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F; Device Marking: PIC16F54-I/SO; Flash Memory Size: 0.75KB; IC Generic Number: 16F54; IC Temperature Range: Industrial; Logic Function Number: 16F54; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: ICSP, In-Circuit debugging support, 25 mA source/sink current I/O; No. of Bits: 8bit; No. of Timers: 1; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External; Peripherals: Timer; Program Memory Size: 768Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F54-I/SO.
  • PIC16F54-ISO
  • PIC16F54I/SO
  • PIC16F54ISO

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins18
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density6 kb
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current400 µA
Number of Bits8
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters1
Operating Supply Voltage5.5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size25 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length11.55 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F54-I/SO.

Augswan
Datasheet88 pages17 years ago
Future Electronics
Datasheet90 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Newark
Datasheet86 pages19 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements