Microchip PIC16F1937-I/P

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5.3 mA
Number of ADC Channels14
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of SPI Channels1
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.21 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1937-I/P.

Augswan
Datasheet472 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages7 years ago
TME
Datasheet508 pages14 years ago
Farnell
Datasheet418 pages14 years ago

Inventory History

3 month trend:
-62.40%

Alternate Parts

Price @ 1000
$ 2.61
$ 2.91
$ 2.91
Stock
96,527
77,918
77,918
Authorized Distributors
11
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1937-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1937-I/P provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube
14KB 1.8V~5.5V PIC 512Byte 32MHz FLASH 36 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 14K Flash 512B RAM LCD Driver PDIP40 | Microchip Technology Inc. PIC16F1937-I/P
PIC16F Series 14 kB Flash 512 B RAM 32 MHz 32-Bit Microcontroller - PDIP-28
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Dip-40; Product Range:Pic16 Microcontrollers; Cpu Speed:32Mhz; Program Memory Size:14Kb; Ram Memory Size:512Byte; No. Of Pins:40Pins; Mcu Case Style:Dip; No. Of I/O S:36I/O S; Msl:- Rohs Compliant: Yes |Microchip PIC16F1937-I/P
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V No. of I/Os: 36 No. of timers: 4 Package: DIL-40 ADC resolution: 10 b EEPROM: 256 Byte Flash memory: 14 KB RAM: 512 Byte
MCU, 8BIT, PIC16, 32MHZ, DIP-40; Product Range: PIC16 Family PIC16F19XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 512Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 36I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F19xx; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F19xx; EEPROM Memory Size: 256Byte; Flash Memory Size: 14KB; Logic Function Number: 16F1937; MPU Core Size: 8bit; No. of ADC Inputs: 14; No. of PWM Channels: 5; No. of Timers: 5; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, LCD Driver, PWM, Timer; Program Memory Size: 14KB; Supply Voltage Range: 2.3V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16F1937-I/P
  • PIC16F1937-IP
  • PIC16F1937I/P
  • PIC16F1937IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5.3 mA
Number of ADC Channels14
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of SPI Channels1
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.21 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1937-I/P.

Augswan
Datasheet472 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages7 years ago
TME
Datasheet508 pages14 years ago
Farnell
Datasheet418 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements