Microchip PIC16F1936-E/MV

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 28-Pin UQFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O25
Number of Timers/Counters5
PeripheralsLCD, POR, PWM
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1936-E/MV.

Electro Sonic
Datasheet472 pages12 years ago
Newark
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.4
$ 2.33
$ 2.33
Stock
56,075
81,345
81,345
Authorized Distributors
9
9
9
Case/Package
-
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
-
24
24
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
28 kB
28 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
LCD, POR, PWM
Brown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1936-E/MV.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1936-E/MV provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 28-Pin UQFN EP Tube
PIC16F Series 14 kB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - UQFN-28
Mcu, 8Bit, 32Mhz, Uqfn-Ep-28; Product Range:Pic16 Family Pic16F193X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:14Kb; No. Of Pins:28Pins; Ic Case/Package:Uqfn-Ep; Qualification:- Rohs Compliant: Yes |Microchip PIC16F1936-E/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1936-EMV
  • PIC16F1936E/MV
  • PIC16F1936EMV

Technical Specifications

Physical
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O25
Number of Timers/Counters5
PeripheralsLCD, POR, PWM
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1936-E/MV.

Electro Sonic
Datasheet472 pages12 years ago
Newark
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements