Microchip PIC16F1934-I/P

MCU 7K Flash 256B RAM LCD Driver DIP40 | Microchip Technology Inc. PIC16F1934-I/P
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels14
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of SPI Channels1
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.21 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1934-I/P.

Augswan
Datasheet472 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages7 years ago
TME
Datasheet508 pages14 years ago
Farnell
Datasheet418 pages14 years ago

Inventory History

3 month trend:
-0.82%

Alternate Parts

Price @ 1000
$ 2.545
$ 3.93
$ 3.93
Stock
77,575
54,098
54,098
Authorized Distributors
11
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
36
-
-
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1934-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1934-I/P provided by its distributors.

MCU 7K Flash 256B RAM LCD Driver DIP40 | Microchip Technology Inc. PIC16F1934-I/P
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube
PIC16F Series 7 kB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - DIP-40
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Dip-40; Product Range:Pic16 Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:7Kb; No. Of Pins:40Pins; Ic Case/Package:Dip; No. Of I/O S:36I/O S; Msl:-Rohs Compliant: Yes |Microchip PIC16F1934-I/P
MCU, 8BIT, PIC16, 32MHZ, DIP-40; Product Range: PIC16 Family PIC16F19XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 36I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F19xx; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F19xx; EEPROM Memory Size: 256Byte; Flash Memory Size: 7KB; MPU Core Size: 8bit; No. of ADC Inputs: 14; No. of PWM Channels: 5; No. of Timers: 5; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, LCD Driver, PWM, Timer; Program Memory Size: 7KB; Supply Voltage Range: 2.3V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16F1934-I/P
  • PIC16F1934-IP
  • PIC16F1934I/P
  • PIC16F1934IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels14
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of SPI Channels1
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.21 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1934-I/P.

Augswan
Datasheet472 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages7 years ago
TME
Datasheet508 pages14 years ago
Farnell
Datasheet418 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements