Microchip PIC16F1933-I/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3.4 mA
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels2
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
RAM Size256 B
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1933-I/SO.

LKR
Datasheet464 pages11 years ago
Microchip
Datasheet430 pages12 years ago
TME
Datasheet508 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Farnell
Datasheet418 pages14 years ago

Inventory History

3 month trend:
-6.84%

Alternate Parts

Price @ 1000
$ 1.87
$ 2.145
$ 2.145
Stock
485,632
253,209
253,209
Authorized Distributors
12
10
10
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
25
-
-
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
LCD, POR, PWM, WDT
LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1933-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1933-I/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
8 Bit Microcontroller, Flash, Pic16F19Xx, 32 Mhz, 7 Kb, 256 Byte, 28, Soic Rohs Compliant: Yes |Microchip PIC16F1933-I/SO
MCU, 8BIT, PIC16, 32MHZ, SOIC-28; Product Range: PIC16 Family PIC16F19XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16F1933-I/SO
  • PIC16F1933-ISO
  • PIC16F1933I/SO
  • PIC16F1933ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3.4 mA
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels2
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
RAM Size256 B
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1933-I/SO.

LKR
Datasheet464 pages11 years ago
Microchip
Datasheet430 pages12 years ago
TME
Datasheet508 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Farnell
Datasheet418 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements