Microchip PIC16F1847-I/P

16KB 1.8V~5.5V PIC 1KB 32MHz FLASH 15 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins18
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of ADC Channels12
Number of I2C Channels2
Number of I/Os15
Number of Programmable I/O15
Number of SPI Channels2
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length23.37 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1847-I/P.

Electro Sonic
Datasheet408 pages12 years ago
Upverter
Datasheet438 pages10 years ago
Datasheet440 pages11 years ago
Microchip
Datasheet418 pages6 years ago
Newark
Datasheet408 pages13 years ago
TME
Datasheet432 pages9 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-34.92%

Alternate Parts

Price @ 1000
$ 1.87
$ 2.03
$ 2.03
Stock
157,097
87,002
87,002
Authorized Distributors
12
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
15
15
15
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1847-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1847-I/P provided by its distributors.

16KB 1.8V~5.5V PIC 1KB 32MHz FLASH 15 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP18
PIC16F Series 14 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - PDIP-18
MCU, 8BIT, PIC16, 32MHZ, DIP-18; Product Range:PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:14KB; RAM
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V No. of I/Os: 16 No. of timers: 4 Bus width: 8 Bit Package: PDIP-18
MCU, 8BIT, PIC16, 32MHZ, DIP-18; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 16I/O's; Embedded Interface Type: SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F18xx; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F18xx; EEPROM Memory Size: 256Byte; MPU Core Size: 8bit; No. of Timers: 5; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, POR, PWRT; Program Memory Size: 14KB; Supply Voltage Range: 1.8V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1847-IP
  • PIC16F1847I/P
  • PIC16F1847IP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins18
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of ADC Channels12
Number of I2C Channels2
Number of I/Os15
Number of Programmable I/O15
Number of SPI Channels2
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length23.37 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1847-I/P.

Electro Sonic
Datasheet408 pages12 years ago
Upverter
Datasheet438 pages10 years ago
Datasheet440 pages11 years ago
Microchip
Datasheet418 pages6 years ago
Newark
Datasheet408 pages13 years ago
TME
Datasheet432 pages9 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements