Microchip PIC16F18323-I/JQ

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 16-Pin UQFN Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitecturePIC
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Operating Temperature85 °C
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os12
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18323-I/JQ.

Microchip
Datasheet471 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago
Upverter
Datasheet471 pages6 years ago
SHENGYU ELECTRONICS
Datasheet23 pages8 years ago

Inventory History

3 month trend:
-12.02%

Alternate Parts

Price @ 1000
$ 0.914
$ 0.915
$ 0.984
$ 0.985
$ 1.766
$ 1.764
Stock
92,834
116,584
109,024
61,512
50,357
27,871
Authorized Distributors
11
10
7
7
5
6
Case/Package
-
-
-
-
-
-
Number of Pins
-
-
-
-
-
-
Core Architecture
PIC
PIC
PIC
PIC
PIC
PIC
Data Bus Width
-
8 b
-
-
-
-
Max Frequency
-
-
-
-
-
-
Number of I/Os
12
12
12
12
12
12
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
-
1.8 V
-
-
-
-
Max Supply Voltage
-
3.6 V
-
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F18323-I/JQ.

Related Parts

Descriptions

Descriptions of Microchip PIC16F18323-I/JQ provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 16-Pin UQFN Tube
8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, UQFN-16, RoHS
Microchip SCT
3.5KB Flash, 256 EEPROM, 256B RAM, 6 I/O, 10-bit PWMs, CCP, CWG, CLC, 1.8V-5.5V
Mcu, 8Bit, 32Mhz, Uqfn-16; Product Range:Pic16 Family Pic16F183Xx Series Microcontrollers; Cpu Speed:32Mhz; Program Memory Size:3.5Kb; Ram Memory Size:256Byte; No. Of Pins:16Pins; Mcu Case Style:Uqfn; No. Of I/O S:12I/O S; Embedded Rohs Compliant: Yes |Microchip PIC16F18323-I/JQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F18323-IJQ
  • PIC16F18323I/JQ
  • PIC16F18323IJQ

Technical Specifications

Technical
Core ArchitecturePIC
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Operating Temperature85 °C
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os12
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18323-I/JQ.

Microchip
Datasheet471 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago
Upverter
Datasheet471 pages6 years ago
SHENGYU ELECTRONICS
Datasheet23 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements