Microchip PIC16F18313-I/P

PIC16F18313 Series 8-Bit 32MHz 3.5KB FLASH Microcontroller IC PDIP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins14
Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, USART
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels5
Number of I2C Channels1
Number of I/Os6
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Dimensions
Height5.334 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18313-I/P.

Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet471 pages4 years ago
Future Electronics
Datasheet471 pages6 years ago
TME
Datasheet562 pages7 years ago
SHENGYU ELECTRONICS
Datasheet23 pages8 years ago

Inventory History

3 month trend:
+1.05%

Alternate Parts

Price @ 1000
$ 0.97
$ 1.04
Stock
103,820
72,131
Authorized Distributors
12
9
Case/Package
DIP
DIP
Number of Pins
14
-
Core Architecture
PIC
PIC
Data Bus Width
8 b
-
Max Frequency
-
-
Number of I/Os
6
6
Interface
I2C, LIN, SPI, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
2.3 V
-
Max Supply Voltage
5.5 V
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F18313-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F18313-I/P provided by its distributors.

PIC16F18313 Series 8-Bit 32MHz 3.5KB FLASH Microcontroller IC PDIP-8
8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-8, RoHS
Microchip SCT
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 8-Pin PDIP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP8
3.5KB Flash, 256 EEPROM, 256B RAM, 6 I/O, 10-bit PWMs, CCP, CWG, CLC, 1.8V-5.5V
3.5Kb, 256 Ram, 256 Eeprom, 10B Adc, Comparator, 5B Dac, 10B Pwm, Ccp, Clc, Nco, Cwg, Pps 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F18313-I/P
MCU, 8BIT, PIC16F, 32MHZ, PDIP-8; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 8MIPS; Program Memory Size: 3.5KB; RAM Memory Size: 256Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I
Device Core = PIC16 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 3.5 / RAM Memory Size B = 256 / Interfaces = EUSART / Interfaces = LIN / Interfaces = RS232 / Interfaces = RS485 / Interfaces = SPI / Interfaces = I²C / Interfaces = SMBus / ADC Channels = 4 / ADC Resolution bit = 10 / DAC Resolution bit = 5 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.1 / Width mm = 7.1 / Height mm = 4.9

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F18313-IP
  • PIC16F18313I/P

Technical Specifications

Physical
Case/PackageDIP
Number of Pins14
Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, USART
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels5
Number of I2C Channels1
Number of I/Os6
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Dimensions
Height5.334 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18313-I/P.

Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet471 pages4 years ago
Future Electronics
Datasheet471 pages6 years ago
TME
Datasheet562 pages7 years ago
SHENGYU ELECTRONICS
Datasheet23 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements