Microchip PIC16F1829LIN-E/SS

MCU 8-bit PIC16 PIC CISC 14KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High125 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels9
Number of I2C Channels1
Number of I/Os13
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
RAM Size1 kB
Schedule B8542310000
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1829LIN-E/SS.

Microchip
Datasheet67 pages5 years ago
Augswan
Datasheet0 pages0 years ago
Electro Sonic
Datasheet74 pages11 years ago
Datasheet448 pages11 years ago

Inventory History

3 month trend:
-0.11%

Alternate Parts

Price @ 1000
$ 2.91
$ 2.655
$ 2.655
Stock
153,040
87,739
87,739
Authorized Distributors
8
8
8
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
13
13
13
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, USART
I2C, LIN, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
14 kB
14 kB
Min Supply Voltage
2.3 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1829LIN-E/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1829LIN-E/SS provided by its distributors.

MCU 8-bit PIC16 PIC CISC 14KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
8-bit Microcontrollers - MCU 14 KB Flash 1K b RAM 32 MHz Int
MICROCONTROLLERS (MCU) - 8 BIT;
14 Kb Flash, 1K Bytes Ram, 32 Mhz Int. Osc, Enhanced Mid Range Core, 5V Ldo, Integrated Lin Transceiver 20 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC16F1829LIN-E/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1829LIN-ESS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High125 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels9
Number of I2C Channels1
Number of I/Os13
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
RAM Size1 kB
Schedule B8542310000
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1829LIN-E/SS.

Microchip
Datasheet67 pages5 years ago
Augswan
Datasheet0 pages0 years ago
Electro Sonic
Datasheet74 pages11 years ago
Datasheet448 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements