Microchip PIC16F1828-E/ML

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin QFN EP - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels1
Number of I/Os17
Number of Programmable I/O17
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels1
RAM Size256 B
Watchdog TimerYes
Dimensions
Height950 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1828-E/ML.

Upverter
Datasheet452 pages11 years ago
Microchip
Datasheet422 pages12 years ago
Datasheet10 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet419 pages13 years ago
Datasheet404 pages13 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-9.75%

Alternate Parts

Price @ 1000
$ 1.83
$ 1.62
$ 1.62
Stock
302,612
649,810
649,810
Authorized Distributors
7
11
11
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
17
17
17
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1828-E/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1828-E/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin QFN EP - Rail/Tube
PIC16F Series 7 kB Flash 256 B RAM 32 MHz 32-Bit Microcontroller - QFN-16
7 KB Flash, 256 Bytes RAM, 32MHz Internal OSC, 18 I/0, Enhanced Mid Range Core | Microchip Technology Inc. PIC16F1828-E/ML
Mcu, 8Bit, 32Mhz, Qfn-Ep-20; Product Range:Pic16 Family Pic16F182X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:7Kb; No. Of Pins:20Pins; Ic Case/Package:Qfn-Ep; No. Of I/O S:17I/O Srohs Compliant: Yes |Microchip PIC16F1828-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1828-EML
  • PIC16F1828E/ML
  • PIC16F1828EML

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels1
Number of I/Os17
Number of Programmable I/O17
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels1
RAM Size256 B
Watchdog TimerYes
Dimensions
Height950 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1828-E/ML.

Upverter
Datasheet452 pages11 years ago
Microchip
Datasheet422 pages12 years ago
Datasheet10 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet419 pages13 years ago
Datasheet404 pages13 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements