Microchip PIC16F1827-I/MV

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin UQFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins28
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current4 mA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels2
Number of I/Os15
Number of Programmable I/O16
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size384 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height500 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1827-I/MV.

Electro Sonic
Datasheet406 pages12 years ago
element14
Datasheet400 pages14 years ago
Microchip
Datasheet8 pages15 years ago
TME
Datasheet432 pages9 years ago

Inventory History

3 month trend:
-56.16%

Alternate Parts

Price @ 1000
$ 1.74
$ 4.35
$ 4.35
Stock
128,900
339,228
339,228
Authorized Distributors
10
7
7
Case/Package
-
-
-
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
15
15
15
Interface
CAN, I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1827-I/MV.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1827-I/MV provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin UQFN EP Tube - Rail/Tube
PIC16F Series 7 kB Flash 384 B RAM 32 MHz 8-Bit Microcontroller - UQFN-28
UQFN-28 4x4x0.5mm TUBE, 7 KB Flash, 384 bytes RAM, 32MHz Internal Oscillator | Microchip Technology Inc. PIC16F1827-I/MV
MCU, 8BIT, PIC16, 32MHZ, UQFN-28; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 384Byte; No. of Pins: 28Pins; MCU Case Style: UQFN; No. of I/O's: 16
7 Kb Flash, 384 Bytes Ram, 32 Mhz Int. Osc, 16 I/0, Enhanced Mid Range Core 28 Uqfn 4X4X0.55Mm Tube Rohs Compliant: Yes |Microchip PIC16F1827-I/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1827-IMV
  • PIC16F1827I/MV
  • PIC16F1827IMV

Technical Specifications

Physical
Number of Pins28
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current4 mA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels2
Number of I/Os15
Number of Programmable I/O16
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size384 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height500 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1827-I/MV.

Electro Sonic
Datasheet406 pages12 years ago
element14
Datasheet400 pages14 years ago
Microchip
Datasheet8 pages15 years ago
TME
Datasheet432 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements