Microchip PIC16F1705-E/P

MCU 8-bit PIC CISC 14KB Flash 3.3V/5V Automotive 14-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight1.620005 g
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, RS-232, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels8
Number of I/Os12
Number of Programmable I/O12
Number of PWM Channels2
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes
Dimensions
Height3.302 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1705-E/P.

Electro Sonic
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet451 pages10 years ago
Microchip
Datasheet18 pages10 years ago
Farnell
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.44
$ 1.31
$ 1.31
Stock
92,050
80,887
80,887
Authorized Distributors
7
12
12
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
12
12
12
Interface
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1705-E/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1705-E/P provided by its distributors.

MCU 8-bit PIC CISC 14KB Flash 3.3V/5V Automotive 14-Pin PDIP Tube
8K Word Flash, 1024B RAM, High-Speed Comp, 10-bit ADC, 2 OPAmp, 10-bit DAC
14Kb Flash, 1Kb Ram, Hs Comp, 10B Adc, Opamp, 8B Dac, Ccp, Pwm, Cog, Zcd, Clc, Pps, Eusart, I2C/Spi 14 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F1705-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1705-EP
  • PIC16F1705E/P
  • PIC16F1705EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight1.620005 g
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, RS-232, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels8
Number of I/Os12
Number of Programmable I/O12
Number of PWM Channels2
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes
Dimensions
Height3.302 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1705-E/P.

Electro Sonic
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet451 pages10 years ago
Microchip
Datasheet18 pages10 years ago
Farnell
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements