Microchip PIC16F1704-I/SL

2.3V~5.5V PIC 512Byte 32MHz FLASH 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current8 µA
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os12
Number of Programmable I/O12
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.5 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1704-I/SL.

Electro Sonic
Datasheet472 pages10 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet18 pages10 years ago

Inventory History

3 month trend:
-5.00%

Alternate Parts

Price @ 1000
$ 1.01
$ 1.117
$ 1.114
$ 1.05
$ 1.115
$ 2.023
Stock
605,179
145,915
216,712
94,434
50,516
57,313
Authorized Distributors
14
9
8
10
7
7
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
14
14
14
14
14
14
Core Architecture
PIC
PIC
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
32 MHz
32 MHz
32 MHz
Number of I/Os
12
12
12
12
12
12
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
7 kB
7 kB
7 kB
Min Supply Voltage
2.3 V
-
-
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1704-I/SL.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1704-I/SL provided by its distributors.

2.3V~5.5V PIC 512Byte 32MHz FLASH 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N Tube
7KB Flash, 512B RAM, 10-bit ADC, Comp, OpAmp, MSSP, EUSART, 8-bit/5-bit DAC
14 SOIC .150in TUBE7KB Flash, 512B RAM, HS Comp, 10b ADC, OPAmp, 8b DAC, CCP | Microchip Technology Inc. PIC16F1704-I/SL
Microcontroller Mcu, Pic16F, 32Mhz, Soic-14; Product Range:Pic16 Family Pic16F17Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:7Kb; No. Of Pins:14Pins; Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16F1704-I/SL
Microcontroller Operating temperature: -40...85 °C Power supply: 2.3...5.5 V No. of I/Os: 12 No. of timers: 5 Bus type: parallel Package: SO-14 ADC resolution: 10 bit Flash memory: 4 kWords RAM: 512 Byte
MCU, 8BIT, PIC16F, 32MHZ, SOIC-14; Product Range: PIC16 Family PIC16F17XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 512Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F17xx; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F17xx

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1704-ISL
  • PIC16F1704I/SL
  • PIC16F1704ISL

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current8 µA
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os12
Number of Programmable I/O12
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.5 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1704-I/SL.

Electro Sonic
Datasheet472 pages10 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet18 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements