Microchip PIC16F1507-I/SO

IC, MCU; 8-BIT; 3.5KB; RAM, 128B; 5MIPS; 1.8-5.5V; SOIC-20 | Microchip Technology Inc. PIC16F1507-I/SO
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.7 mA
Number of ADC Channels12
Number of Bits8
Number of I/Os17
Number of Programmable I/O18
Number of PWM Channels4
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length12.8 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1507-I/SO.

Upverter
Datasheet266 pages12 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet14 pages4 years ago
SHENGYU ELECTRONICS
Datasheet40 pages12 years ago

Inventory History

3 month trend:
+2.53%

Alternate Parts

Price @ 1000
$ 1.21
$ 1.38
$ 1.38
Stock
160,062
139,241
139,241
Authorized Distributors
10
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
17
17
17
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1507-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1507-I/SO provided by its distributors.

IC, MCU;8-BIT;3.5KB;RAM,128B;5MIPS;1.8-5.5V;SOIC-20 | Microchip Technology Inc. PIC16F1507-I/SO
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SOIC W Tube - Rail/Tube
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-20.
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-20; Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:3.5Kb; Ram Memory Size:128Byte; No. Of Pins:20Pins; Mcu Case Style:Soic Rohs Compliant: Yes |Microchip PIC16F1507-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1507-ISO
  • PIC16F1507I/SO
  • PIC16F1507ISO

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.7 mA
Number of ADC Channels12
Number of Bits8
Number of I/Os17
Number of Programmable I/O18
Number of PWM Channels4
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length12.8 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1507-I/SO.

Upverter
Datasheet266 pages12 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet14 pages4 years ago
SHENGYU ELECTRONICS
Datasheet40 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements