Microchip PIC16F1459-I/P

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, LIN, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current350 µA
Number of ADC Channels9
Number of I2C Channels1
Number of I/Os14
Number of Programmable I/O17
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length26.92 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1459-I/P.

Upverter
Datasheet418 pages11 years ago
Microchip SCT
Datasheet404 pages10 years ago
Augswan
Datasheet0 pages0 years ago
Microchip
Datasheet403 pages3 years ago
SHENGYU ELECTRONICS
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-3.80%

Alternate Parts

Price @ 1000
$ 2.19
$ 2.35
$ 2.35
Stock
92,106
72,388
72,388
Authorized Distributors
12
9
9
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
14
14
14
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1459-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1459-I/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 48MHz, CMOS, PDIP20
PIC16F Series 14 KB Flash 1 KB SRAM 48 MHz 8-Bit Microcontroller - DIP-20
14 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core | Microchip Technology Inc. PIC16F1459-I/P
Microcontroller Mcu, 8 Bit, Pic16, 48Mhz, Dip-20; Product Range:Pic16 Family Pic16F14Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:48Mhz; Program Memory Size:14Kb; No. Of Pins:20Pins; Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16F1459-I/P
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V No. of I/Os: 17 No. of timers: 2x8-bit, 1x16-bit Bus type: I²C/SPI-Bus Bus width: 8 Bit Package: PDIP-20 ADC resolution: 10 Bit Flash memory: 14 kByte RAM: 1024 Byte SRAM: 1024 Byte
MCU, 8BIT, PIC16, 48MHZ, DIP-20; Product Range: PIC16 Family PIC16F14xx Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 17I/O's; Embedded Interface Type: EUSART, I2C, SPI, USB; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F14xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F145x; MPU Core Size: 8bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peripherals: ADC, Comparator, DAC, PWM, Timer; Program Memory Size: 14KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1459-IP
  • PIC16F1459I/P
  • PIC16F1459IP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, LIN, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current350 µA
Number of ADC Channels9
Number of I2C Channels1
Number of I/Os14
Number of Programmable I/O17
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length26.92 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1459-I/P.

Upverter
Datasheet418 pages11 years ago
Microchip SCT
Datasheet404 pages10 years ago
Augswan
Datasheet0 pages0 years ago
Microchip
Datasheet403 pages3 years ago
SHENGYU ELECTRONICS
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements