Microchip PIC16CE624-20/P

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters1
PackagingBulk
RAM Size96 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16CE624-20/P.

Microchip
Datasheet113 pages24 years ago
Upverter
Datasheet114 pages11 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16CE624-20/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16CE624-20/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube
8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O
18 Pin, 1.75 KB OTP, 96 RAM, 13 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16CE624-20P

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters1
PackagingBulk
RAM Size96 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16CE624-20/P.

Microchip
Datasheet113 pages24 years ago
Upverter
Datasheet114 pages11 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements