Microchip PIC16C773/SS

PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - SSOP-28
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeEPROM, OTP
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Programmable I/O22
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size256 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C773/SS.

Microchip
Datasheet201 pages25 years ago
Electro Sonic
Datasheet202 pages11 years ago

Inventory History

3 month trend:
-45.17%

Alternate Parts

Price @ 1000
$ 6.345
$ 6.785
$ 6.785
Stock
50,047
58,632
58,632
Authorized Distributors
7
10
10
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
-
-
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
EPROM, OTP
EPROM, OTP
EPROM, OTP
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
I2C, PWM
I2C, PWM

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C773/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16C773/SS provided by its distributors.

PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - SSOP-28
IC MCU 8BIT 7KB OTP 28SSOP | Microchip Technology Inc. PIC16C773/SS
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C773-SS
  • PIC16C773SS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeEPROM, OTP
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Programmable I/O22
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size256 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C773/SS.

Microchip
Datasheet201 pages25 years ago
Electro Sonic
Datasheet202 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements