Microchip PIC16C771-E/P

IC MCU 8BIT 7KB OTP 20DIP | Microchip Technology Inc. PIC16C771-E/P
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Programmable I/O16
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
RAM Size256 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C771-E/P.

Microchip
Datasheet220 pages22 years ago
Datasheet224 pages11 years ago

Inventory History

3 month trend:
-12.12%

Alternate Parts

Price @ 1000
$ 4.638
$ 4.15
$ 3.695
Stock
39,017
84,299
106,975
Authorized Distributors
6
9
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
16
15
Interface
I2C, SPI, SSP
I2C, SPI, SSP
I2C, SPI, SSP
Memory Type
EPROM
EEPROM, EPROM, OTP
EPROM, OTP
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
I2C, PWM
POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C771-E/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16C771-E/P provided by its distributors.

IC MCU 8BIT 7KB OTP 20DIP | Microchip Technology Inc. PIC16C771-E/P
Ic,microcontroller,8-Bit,pic Cpu,cmos,dip,20Pin,plastic Rohs Compliant: Yes |Microchip PIC16C771-E/P
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 20-Pin PDIP Tube
8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C771-EP
  • PIC16C771E/P
  • PIC16C771EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Programmable I/O16
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
RAM Size256 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C771-E/P.

Microchip
Datasheet220 pages22 years ago
Datasheet224 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements