Microchip PIC16C765-I/PT

PIC PIC® 16C Microcontroller IC 8-Bit 24MHz 14KB (8K x 14) OTP 44-TQFP (10x10)
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency24 MHz
InterfaceSCI, UART, USART, USB
Max Frequency24 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.25 V
Memory Size14 kB
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Number of Programmable I/O33
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
RAM Size256 B

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C765-I/PT.

Microchip
Datasheet165 pages23 years ago
Electro Sonic
Datasheet166 pages11 years ago
iiiC
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+92.81%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C765-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC16C765-I/PT provided by its distributors.

PIC PIC® 16C Microcontroller IC 8-Bit 24MHz 14KB (8K x 14) OTP 44-TQFP (10x10)
14 KB OTP, 256 RAM, 33 I/O44 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC16C765-I/PT
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin TQFP Tray - Trays

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C765-I/PT.
  • PIC16C765I/PT
  • PIC16C765IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency24 MHz
InterfaceSCI, UART, USART, USB
Max Frequency24 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.25 V
Memory Size14 kB
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Number of Programmable I/O33
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
RAM Size256 B

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C765-I/PT.

Microchip
Datasheet165 pages23 years ago
Electro Sonic
Datasheet166 pages11 years ago
iiiC
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements