Microchip PIC16C74B-20/P

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP40
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins40
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os33
Number of Programmable I/O33
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size192 B
Watchdog TimerYes
Dimensions
Height4.06 mm
Length52.45 mm
Width14.22 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C74B-20/P.

TME
Datasheet184 pages23 years ago
Microchip
Datasheet186 pages11 years ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-33.91%

Alternate Parts

Price @ 1000
$ 7.67
$ 8.3
Stock
288,759
74,749
Authorized Distributors
12
9
Case/Package
PDIP
PDIP
Number of Pins
40
40
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
33
33
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
OTP
OTP
Memory Size
7 kB
7 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C74B-20/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16C74B-20/P provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP40
PIC16C Series 7 KB Flash 192 B RAM 8-Bit Microcontroller - PDIP-40
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube
MCU, 8BIT, PIC16, 20MHZ, DIP-40; Product Range:PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:7KB; RAM
Cable Assembly Discrete Wire 0.254m 28AWG 60 POS Discrete Wire Housing to 60 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk
MCU, 8BIT, PIC16, 20MHZ, DIP-40; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O's; Embedded Interface Type: I2C, PSP, SPI, USART; Supply Voltage Min: 4V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16C7x; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16C7xx; IC Generic Number: 16C74; IC Temperature Range: Commercial; Logic Function Number: 16C74B; MPU Core Size: 8bit; Memory Type: EPROM; Microprocessor/Controller Features: 2 PWM, Brown- Out Detection, Watchdog , In-System Programming, 2 CCP,Parallel Slave Port; No. of ADC Inputs: 8; No. of Bits: 8bit; No. of PWM Channels: 2; No. of Timers: 3; OTP Memory Size: 56KB; Operating Temperature Max: 70°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Oscillator Type: External; Peripherals: ADC, PWM, Timer; Program Memory Size: 7KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C74B-20-P
  • PIC16C74B-20/P.
  • PIC16C74B-20P
  • PIC16C74B/20/P
  • PIC16C74B20-P
  • PIC16C74B20/P
  • PIC16C74B20P

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins40
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os33
Number of Programmable I/O33
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size192 B
Watchdog TimerYes
Dimensions
Height4.06 mm
Length52.45 mm
Width14.22 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C74B-20/P.

TME
Datasheet184 pages23 years ago
Microchip
Datasheet186 pages11 years ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements