Microchip PIC16C72A-04E/SP

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins28
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceI2C, SPI, SSP
Max Frequency4 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeOTP
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C72A-04E/SP.

Microchip
Datasheet120 pages24 years ago
Electro Sonic
Datasheet122 pages11 years ago

Alternate Parts

Price @ 1000
$ 5.563
$ 4.6
$ 4.6
Stock
42,159
276,377
276,377
Authorized Distributors
5
13
13
Case/Package
-
-
-
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI, SSP
I2C, SPI, SSP, USART
I2C, SPI, SSP, USART
Memory Type
OTP
OTP
OTP
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C72A-04E/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC16C72A-04E/SP provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
Ic,microcontroller,8-Bit,pic Cpu,cmos,dip,28Pin,plastic Rohs Compliant: Yes |Microchip PIC16C72A-04E/SP
8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C72A-04ESP
  • PIC16C72A04ESP

Technical Specifications

Physical
Number of Pins28
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceI2C, SPI, SSP
Max Frequency4 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeOTP
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C72A-04E/SP.

Microchip
Datasheet120 pages24 years ago
Electro Sonic
Datasheet122 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements