Microchip PIC16C716-20I/P

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 18-Pin PDIP Tube - Rail/Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeOTP
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of A/D Converters1
Number of ADC Channels4
Number of Bits8
Number of I/Os13
Number of Programmable I/O13
Number of PWM Channels1
Number of Timers/Counters3
Number of USB Channels1
PackagingBulk
PeripheralsPWM
RAM Size128 B
Watchdog TimerYes
Dimensions
Height3.68 mm
Length22.99 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C716-20I/P.

Microchip
Datasheet106 pages18 years ago
Datasheet106 pages11 years ago
Electro Sonic
Datasheet177 pages26 years ago
Mouser
Datasheet109 pages24 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+489%

Alternate Parts

Price @ 1000
$ 3.92
$ 3.575
Stock
227,711
119,596
Authorized Distributors
8
8
Case/Package
PDIP
PDIP
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
13
13
Interface
-
-
Memory Type
OTP
OTP
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
PWM
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C716-20I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16C716-20I/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 18-Pin PDIP Tube - Rail/Tube
PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -PDIP-18
IC, PIC16C716-20I/P,OTP 8b MCU 2K ROM,13I/O,A/D,20MHz,18pITM
PIC16C716-20I/P,8bit PIC16C Microcontroller,20MHz,3.5kb OTP,18-Pin PDIP | Microchip Technology Inc. PIC16C716-20I/P
Ic,microcontroller,8-Bit,pic Cpu,cmos,dip,18Pin,plastic Rohs Compliant: Yes |Microchip PIC16C716-20I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O
IC, 8BIT CMOS MCU, 16C716, DIP18

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C716-20IP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeOTP
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of A/D Converters1
Number of ADC Channels4
Number of Bits8
Number of I/Os13
Number of Programmable I/O13
Number of PWM Channels1
Number of Timers/Counters3
Number of USB Channels1
PackagingBulk
PeripheralsPWM
RAM Size128 B
Watchdog TimerYes
Dimensions
Height3.68 mm
Length22.99 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C716-20I/P.

Microchip
Datasheet106 pages18 years ago
Datasheet106 pages11 years ago
Electro Sonic
Datasheet177 pages26 years ago
Mouser
Datasheet109 pages24 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements