Microchip PIC16C716-04/P

3.5 KB OTP, 128 RAM, 13 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16C716-04/P
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins18
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of ADC Channels4
Number of Bits8
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters3
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C716-04/P.

Microchip
Datasheet106 pages11 years ago
Datasheet106 pages18 years ago
Electro Sonic
Datasheet177 pages26 years ago
Mouser
Datasheet109 pages24 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+635%

Alternate Parts

Price @ 1000
$ 3.36
$ 3.7
$ 3.7
Stock
103,843
242,331
242,331
Authorized Distributors
9
10
10
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
13
13
13
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C716-04/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16C716-04/P provided by its distributors.

3.5 KB OTP, 128 RAM, 13 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16C716-04/P
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 18-Pin PDIP Tube - Rail/Tube
PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -PDIP-18
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range:PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:3.5KB; RAM
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; Embedded Interface Type: -; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16C7x; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC16C7xx; IC Generic Number: 16C716-04; IC Temperature Range: Commercial; Logic Function Number: 16C716; MPU Core Size: 8bit; Memory Type: EPROM; Microprocessor/Controller Features: 8-bit multichannel ADC, 13 I/O Pins, Capture/Compare/PWM; No. of ADC Inputs: 4; No. of Bits: 8bit; No. of PWM Channels: 1; No. of Timers: 3; OTP Memory Size: 28KB; Operating Temperature Max: 70°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Oscillator Type: External; Peripherals: ADC; Program Memory Size: 3.5KB; Supply Voltage Range: 2.5V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C716-04-P
  • PIC16C716-04/P.
  • PIC16C716-04P

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins18
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of ADC Channels4
Number of Bits8
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters3
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C716-04/P.

Microchip
Datasheet106 pages11 years ago
Datasheet106 pages18 years ago
Electro Sonic
Datasheet177 pages26 years ago
Mouser
Datasheet109 pages24 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements